Part Details for SMCJ26A R6 by Taiwan Semiconductor
Results Overview of SMCJ26A R6 by Taiwan Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMCJ26A R6 Information
SMCJ26A R6 by Taiwan Semiconductor is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMCJ26A R6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
821-SMCJ26AR6
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1500W, 30.4V, 5%, Unidirectional, TVS RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
70480678
|
RS | 1500W TVS Diode 26V Unidirectional SMC Min Qty: 125 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2300 / $0.3400 | RFQ |