Part Details for SMCJ250CA by Kyocera AVX Components
Results Overview of SMCJ250CA by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMCJ250CA Information
SMCJ250CA by Kyocera AVX Components is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMCJ250CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMCJ250CA
|
Avnet Americas | Diode TVS Single Bi-Directional 250V 1.5KW 2-Pin DO-214AB T/R - Tape and Reel (Alt: SMCJ250CA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
SMCJ250CA
|
Avnet Abacus | Diode TVS Single BiDirectional 250V 15KW 2Pin DO214AB TR (Alt: SMCJ250CA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SMCJ250CA
SMCJ250CA CAD Models
SMCJ250CA Part Data Attributes
|
SMCJ250CA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SMCJ250CA
Kyocera AVX Components
Trans Voltage Suppressor Diode, 1500W, 250V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE, SMCJ, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | DO-214AB | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 17 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 309 V | |
Breakdown Voltage-Min | 279 V | |
Breakdown Voltage-Nom | 294 V | |
Clamping Voltage-Max | 405 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Rep Pk Reverse Voltage-Max | 250 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SMCJ250CA
This table gives cross-reference parts and alternative options found for SMCJ250CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ250CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1.5SMC300CA/TR13 | YAGEO Corporation | Check for Price | Trans Voltage Suppressor Diode, | SMCJ250CA vs 1.5SMC300CA/TR13 |
1.5SMC300CA/TR7 | YAGEO Corporation | Check for Price | Trans Voltage Suppressor Diode, | SMCJ250CA vs 1.5SMC300CA/TR7 |
1.5SMC300CA-AT/13 | YAGEO Corporation | Check for Price | Trans Voltage Suppressor Diode, | SMCJ250CA vs 1.5SMC300CA-AT/13 |
1.5SMC300CA-AT/7 | YAGEO Corporation | Check for Price | Trans Voltage Suppressor Diode, | SMCJ250CA vs 1.5SMC300CA-AT/7 |