Part Details for SMCJ22CA-Q by Bourns Inc
Results Overview of SMCJ22CA-Q by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMCJ22CA-Q Information
SMCJ22CA-Q by Bourns Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMCJ22CA-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC7120
|
Newark | Dio Tvs Vwm 22V 1.5Kw Bidir Smc Aec-Q |Bourns SMCJ22CA-Q RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2940 | Buy Now |
DISTI #
SMCJ22CA-Q-ND
|
DigiKey | TVS DIODE 22VWM 35.5VC DO214AB Min Qty: 12000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2675 | Buy Now |
DISTI #
SMCJ22CA-Q
|
Avnet Americas | - Tape and Reel (Alt: SMCJ22CA-Q) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2563 / $0.2864 | Buy Now |
DISTI #
652-SMCJ22CA-Q
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 22volts 1.5kW 5% Bi-Dir. AEC-Q101 RoHS: Compliant | 0 |
|
$0.2670 / $1.2700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2656 / $0.7280 | Buy Now |
DISTI #
SMCJ22CA-Q
|
TTI | ESD Protection Diodes / TVS Diodes 22volts 1.5kW 5% Bi-Dir. AEC-Q101 RoHS: Compliant pbFree: Pb-Free Min Qty: 12000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.2500 / $0.2700 | Buy Now |
DISTI #
SMCJ22CA-Q-BOU
|
TME | Diode: TVS, 1.5kW, 24.4÷26.9V, 42.3A, bidirectional, ±5%, SMC, SMCJ Min Qty: 1 | 0 |
|
$0.3550 / $0.5970 | RFQ |
DISTI #
SMCJ22CA-Q
|
Avnet Abacus | - Tape and Reel (Alt: SMCJ22CA-Q) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.2656 / $0.7280 | Buy Now |
Part Details for SMCJ22CA-Q
SMCJ22CA-Q CAD Models
SMCJ22CA-Q Part Data Attributes
|
SMCJ22CA-Q
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SMCJ22CA-Q
Bourns Inc
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | PRSM-MIN | |
Breakdown Voltage-Max | 26.9 V | |
Breakdown Voltage-Min | 24.4 V | |
Breakdown Voltage-Nom | 25.65 V | |
Clamping Voltage-Max | 46.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Reference Standard | AEC-Q101; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 22 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 22 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
SMCJ22CA-Q Frequently Asked Questions (FAQ)
-
The recommended land pattern for the SMCJ22CA-Q can be found in the Bourns application note AN164, which provides guidelines for surface mount assembly of the device.
-
To prevent damage, handle the SMCJ22CA-Q by the body only, avoiding touching the leads or the glass passivation layer. Use anti-static wrist straps, mats, or other ESD protection devices to prevent electrostatic discharge.
-
The maximum soldering temperature for the SMCJ22CA-Q is 260°C (500°F) for 10 seconds, with a maximum of 3 reflows. Refer to the Bourns soldering guidelines for more information.
-
While the SMCJ22CA-Q is primarily designed for ESD protection, it can be used in high-frequency applications up to 1 GHz. However, the device's parasitic inductance and capacitance may affect its performance at higher frequencies.
-
The SMCJ22CA-Q has a polarity mark on the package, which indicates the cathode (negative) lead. Ensure the cathode lead is connected to the ground or negative voltage rail on the PCB.