Part Details for SMCJ220A by Littelfuse Inc
Results Overview of SMCJ220A by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMCJ220A Information
SMCJ220A by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMCJ220A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AC1164
|
Newark | Diode, Tvs, 1.5Kw, 220V, Do-214Ab, Product Range:-, Tvs Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:220V, Clamping Voltage Vc Max:356V, Diode Case Style:Do-214Ab, No. Of Pins:2Pins, Breakdown Voltage Min:246V, Breakdown Rohs Compliant: Yes |Littelfuse SMCJ220A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1705 |
|
$0.3990 / $0.8040 | Buy Now |
DISTI #
26K7457
|
Newark | Tvs Diode, 1.5Kw, 220V, Do-214Ab, Breakdown Voltage Range:246V To 272V, Breakdown Voltage Vbr:272V, Clamping Voltage Vc Max:356V, Diode Case Style:Do-214Ab, Diode Type:Unidirectional Tvs, Filter Terminals:Surface Mount, No. Of Pins:2Rohs Compliant: Yes |Littelfuse SMCJ220A RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.2850 / $0.3790 | Buy Now |
DISTI #
SMCJ220ALFCT-ND
|
DigiKey | TVS DIODE 220VWM 356VC DO214AB Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6373 In Stock |
|
$0.2691 / $0.8200 | Buy Now |
DISTI #
576-SMCJ220A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1.5kW 220V 5% Uni-Directional RoHS: Compliant | 1573 |
|
$0.2690 / $0.8200 | Buy Now |
DISTI #
87606036
|
Verical | TVS Diode Single Uni-Dir 220V 1.5KW 2-Pin SMC T/R Min Qty: 123 Package Multiple: 1 | Americas - 1418 |
|
$0.5712 | Buy Now |
DISTI #
SMCJ220A
|
TTI | ESD Protection Diodes / TVS Diodes 1.5kW 220V 5% Uni-Directional RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 27000 In Stock |
|
$0.3590 / $0.3730 | Buy Now |
DISTI #
SMCJ220A-LF
|
TME | Diode: TVS, 1.5kW, 259V, 4.2A, unidirectional, ±5%, DO214AB, SMCJ Min Qty: 1 | 8068 |
|
$0.3210 / $0.7020 | Buy Now |
Part Details for SMCJ220A
SMCJ220A CAD Models
SMCJ220A Part Data Attributes
|
SMCJ220A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMCJ220A
Littelfuse Inc
Trans Voltage Suppressor Diode, 1500W, 220V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AB | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, LOW INDUCTANCE | |
Breakdown Voltage-Max | 272 V | |
Breakdown Voltage-Min | 246 V | |
Breakdown Voltage-Nom | 259 V | |
Clamping Voltage-Max | 356 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 220 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 220 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
SMCJ220A Frequently Asked Questions (FAQ)
-
The recommended footprint and land pattern for the SMCJ220A can be found in the Littelfuse application note AN9313, which provides guidelines for surface mount assembly of TVS diodes.
-
To ensure proper soldering, follow the recommended soldering profile and guidelines outlined in the Littelfuse application note AN9313. Additionally, use a soldering iron with a temperature range of 250°C to 260°C, and avoid applying excessive force or pressure during the soldering process.
-
The SMCJ220A has an operating temperature range of -65°C to 150°C, as specified in the datasheet. However, it's essential to note that the device's performance and reliability may degrade if operated at extreme temperatures for extended periods.
-
While the SMCJ220A is a high-quality TVS diode, it may not meet the specific requirements for high-reliability or aerospace applications. For such applications, consider using a TVS diode that is specifically designed and qualified for those markets, such as the Littelfuse SP0723 or SP0724.
-
To select the correct TVS diode, consider factors such as the maximum voltage, current, and power requirements of your application. Also, consider the type of transient protection required (e.g., lightning, ESD, or inductive load dump). Littelfuse provides a TVS Diode Selection Guide that can help with the selection process.