Part Details for SMCJ20CA by AnBon Semi
Results Overview of SMCJ20CA by AnBon Semi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMCJ20CA Information
SMCJ20CA by AnBon Semi is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMCJ20CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 7.8A 193V 133V 120V SMC ESD and Surge Protection (TVS/ESD) ROHS | 1030 |
|
$0.0679 / $0.1442 | Buy Now |
Part Details for SMCJ20CA
SMCJ20CA CAD Models
SMCJ20CA Part Data Attributes
|
SMCJ20CA
AnBon Semi
Buy Now
|
Compare Parts:
SMCJ20CA
AnBon Semi
|
Samacsys Manufacturer | AnBon |