-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 1500W, 20V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMCJ20CA-TP by Micro Commercial Components is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMCJ20CA-TPMSCT-ND
|
DigiKey | TVS DIODE 20VWM 32.4VC DO214AB Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.1250 / $0.4600 | Buy Now |
DISTI #
833-SMCJ20CA-TP
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 20V 1500 Watts RoHS: Compliant | 499 |
|
$0.2160 / $0.4600 | Buy Now |
DISTI #
V79:2366_23254815
|
Arrow Electronics | Diode TVS Single Bi-Dir 20V 1.5KW 2-Pin SMC T/R Min Qty: 429 Package Multiple: 1 Date Code: 1627 | Americas - 1265 |
|
$0.2333 | Buy Now |
DISTI #
32446712
|
Verical | Diode TVS Single Bi-Dir 20V 1.5KW 2-Pin SMC T/R Min Qty: 429 Package Multiple: 1 Date Code: 1627 | Americas - 1265 |
|
$0.2333 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMCJ20CA-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SMCJ20CA-TP
Micro Commercial Components
Trans Voltage Suppressor Diode, 1500W, 20V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Part Package Code | DO-214AB | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | MCC | |
Breakdown Voltage-Max | 24.5 V | |
Breakdown Voltage-Min | 22.2 V | |
Breakdown Voltage-Nom | 23.35 V | |
Clamping Voltage-Max | 32.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for SMCJ20CA-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ20CA-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMCJ20CA | MERITEK Electronics Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 20V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | SMCJ20CA-TP vs SMCJ20CA |
SMCJ20CA | World Products Inc | Check for Price | Trans Voltage Suppressor Diode, 1500W, 20V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB | SMCJ20CA-TP vs SMCJ20CA |
SMCJ20CA | Taitron Components Inc | Check for Price | Trans Voltage Suppressor Diode, | SMCJ20CA-TP vs SMCJ20CA |
SMCJ20CA_NL | Fairchild Semiconductor Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 20V V(RWM), Bidirectional, 1 Element, Silicon, LEAD FREE, SMB, 2 PIN | SMCJ20CA-TP vs SMCJ20CA_NL |
SMCJ20C | Rectron Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, 20V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | SMCJ20CA-TP vs SMCJ20C |
SMCJ20CA | General Instrument Corp | Check for Price | Trans Voltage Suppressor Diode, 1500W, 20V V(RWM), Bidirectional, 1 Element, Silicon, | SMCJ20CA-TP vs SMCJ20CA |
SMCJ20CA | Kyocera AVX Components | Check for Price | Trans Voltage Suppressor Diode, 1500W, 20V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE, SMCJ, 2 PIN | SMCJ20CA-TP vs SMCJ20CA |
SMCJ20CA | EIC Semiconductor Inc | Check for Price | Trans Voltage Suppressor Diode, 1500W, 20V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | SMCJ20CA-TP vs SMCJ20CA |
SMCJ20CA-C | Secos Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 20V V(RWM), Bidirectional, 1 Element, Silicon, SMC, 2 PIN | SMCJ20CA-TP vs SMCJ20CA-C |
The recommended land pattern for SMCJ20CA-TP is a rectangular pad with a size of 2.5mm x 1.5mm, with a 0.5mm radius corner and a 0.3mm solder mask clearance.
Yes, SMCJ20CA-TP is rated for operation up to 150°C, making it suitable for high-temperature applications. However, the device's performance and reliability may degrade at extreme temperatures.
SMCJ20CA-TP is designed to provide ESD protection, but it's still important to follow proper ESD handling procedures when handling the device. Use an ESD wrist strap or mat, and avoid touching the device's pins or leads.
Yes, SMCJ20CA-TP is lead-free and RoHS compliant, making it suitable for use in lead-free soldering processes. However, the device's peak reflow temperature should not exceed 260°C.
The typical response time of SMCJ20CA-TP is around 1-2 nanoseconds, making it suitable for high-speed applications.