Part Details for SMCJ18CAHE3/57T by Vishay Intertechnologies
Results Overview of SMCJ18CAHE3/57T by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMCJ18CAHE3/57T Information
SMCJ18CAHE3/57T by Vishay Intertechnologies is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMCJ18CAHE3/57T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMCJ18CAHE3/57T
|
EBV Elektronik | Diode TVS Single BiDir 18V 15KW 2Pin SMC TR (Alt: SMCJ18CAHE3/57T) RoHS: Compliant Min Qty: 850 Package Multiple: 850 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SMCJ18CAHE3/57T
SMCJ18CAHE3/57T CAD Models
SMCJ18CAHE3/57T Part Data Attributes
|
SMCJ18CAHE3/57T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMCJ18CAHE3/57T
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 1500W, 18V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DO-214AB, SMC, 2 PIN | |
Reach Compliance Code | not_compliant | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 24.4 V | |
Breakdown Voltage-Min | 20 V | |
Breakdown Voltage-Nom | 21.05 V | |
Clamping Voltage-Max | 29.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 18 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
SMCJ18CAHE3/57T Frequently Asked Questions (FAQ)
-
The recommended land pattern for the SMCJ18CAHE3/57T can be found in the Vishay Intertechnologies' application note AN10364, which provides guidelines for surface mount assembly of SMC packages.
-
For reflow soldering, the SMCJ18CAHE3/57T should be placed on a solder paste printed circuit board (PCB) and reflowed in a nitrogen atmosphere at a peak temperature of 260°C for 10-30 seconds. The component should be centered on the PCB and the solder paste should be evenly distributed.
-
The SMCJ18CAHE3/57T has an MSL rating of 1, which means it can be exposed to a maximum of 30°C/60% relative humidity for 168 hours without being damaged.
-
Yes, the SMCJ18CAHE3/57T is AEC-Q101 qualified, which means it meets the stringent requirements for automotive applications, including high temperature and vibration testing.
-
The ESR of the SMCJ18CAHE3/57T is typically around 0.1 ohms, which is relatively low and suitable for high-frequency applications.