-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 1500W, 18V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMCJ18CA by Bourns Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67R1734
|
Newark | Diode, Product Range:Smcj Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:18V, Clamping Voltage Max:29.2V, Diode Case Style:Do-214Ab (Smc), No. Of Pins:2Pins, Minimum Breakdown Voltage:20V, Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Bourns SMCJ18CA RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2810 | Buy Now |
DISTI #
67R0253
|
Newark | Diode, Full Reel, Product Range:Smcj Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:18V, Clamping Voltage Max:29.2V, Diode Case Style:Do-214Ab (Smc), No. Of Pins:2Pins, Minimum Breakdown Voltage:20V, Qualification:- Rohs Compliant: Yes |Bourns SMCJ18CA RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2030 / $0.2060 | Buy Now |
DISTI #
SMCJ18CABCT-ND
|
DigiKey | TVS DIODE 18VWM 29.2VC DO214AB Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
22813 In Stock |
|
$0.2037 / $0.6000 | Buy Now |
DISTI #
SMCJ18CA
|
Avnet Americas | Diode TVS Single Bi-Dir 18V 1.5KW 2-Pin DO-214AB - Tape and Reel (Alt: SMCJ18CA) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$0.1123 / $0.2337 | Buy Now |
DISTI #
SMCJ18CA
|
Avnet Americas | Diode TVS Single Bi-Dir 18V 1.5KW 2-Pin DO-214AB - Tape and Reel (Alt: SMCJ18CA) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1670 / $0.2182 | Buy Now |
DISTI #
652-SMCJ18CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 18volts 5uA 51.4 Amps Bi-Dir RoHS: Compliant | 5495 |
|
$0.2030 / $0.6000 | Buy Now |
DISTI #
E02:0323_01081513
|
Arrow Electronics | Diode TVS Single Bi-Dir 18V 1.5KW 2-Pin SMC T/R Min Qty: 12000 Package Multiple: 3000 Lead time: 18 Weeks Date Code: 2414 | Europe - 27000 |
|
$0.1328 / $0.1400 | Buy Now |
DISTI #
V36:1790_06261904
|
Arrow Electronics | Diode TVS Single Bi-Dir 18V 1.5KW 2-Pin SMC T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Date Code: 2424 | Americas - 3000 |
|
$0.2026 / $0.2134 | Buy Now |
DISTI #
V72:2272_06261904
|
Arrow Electronics | Diode TVS Single Bi-Dir 18V 1.5KW 2-Pin SMC T/R Min Qty: 336 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2307 Container: Cut Strips | Americas - 665 |
|
$0.2188 / $0.2979 | Buy Now |
|
Onlinecomponents.com | Diode TVS Single Bi-Dir 18V 1.5KW 2-Pin DO-214AB RoHS: Compliant |
3005 In Stock |
|
$0.2044 / $0.2353 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMCJ18CA
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SMCJ18CA
Bourns Inc
Trans Voltage Suppressor Diode, 1500W, 18V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Part Package Code | DO-214AB | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Breakdown Voltage-Max | 23.3 V | |
Breakdown Voltage-Min | 20 V | |
Breakdown Voltage-Nom | 21.65 V | |
Clamping Voltage-Max | 29.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 18 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SMCJ18CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ18CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMCJ18CA | Diodes Incorporated | Check for Price | Trans Voltage Suppressor Diode, 1500W, 18V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, SMC, 2 PIN | SMCJ18CA vs SMCJ18CA |
SMCJ18CA.TB | Semtech Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-214AB, | SMCJ18CA vs SMCJ18CA.TB |
SMCJ6047A | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 18V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | SMCJ18CA vs SMCJ6047A |
MXSMCJ6047AE3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 18V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | SMCJ18CA vs MXSMCJ6047AE3 |
SMCJ6047A/TR13 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 18V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | SMCJ18CA vs SMCJ6047A/TR13 |
SMCJ18CA | Lite-On Semiconductor Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 18V V(RWM), Bidirectional, 1 Element, Silicon, HALOGEN FREE, PLASTIC, SMC, 2 PIN | SMCJ18CA vs SMCJ18CA |
SMCJ18CA | General Instrument Corp | Check for Price | Trans Voltage Suppressor Diode, 1500W, 18V V(RWM), Bidirectional, 1 Element, Silicon, | SMCJ18CA vs SMCJ18CA |
The recommended land pattern for the SMCJ18CA can be found in the Bourns application note AN-13, which provides guidelines for PCB layout and land pattern design.
To ensure proper soldering, follow the recommended soldering profile and temperature guidelines provided in the Bourns application note AN-14. Additionally, use a solder with a melting point below 260°C to prevent damage to the component.
The SMCJ18CA is rated for operation from -40°C to 125°C, but it's recommended to derate the component's voltage rating by 1.5% per degree Celsius above 85°C to ensure reliable operation.
While the SMCJ18CA is primarily designed for ESD protection, it can be used in high-frequency applications up to 1 GHz. However, the component's impedance and insertion loss should be considered in the design, and simulation or testing is recommended to ensure the component meets the specific application requirements.
Handle the SMCJ18CA by the body, avoiding touching the leads or component terminals. Store the components in their original packaging or in a dry, ESD-protected environment to prevent damage from moisture or electrostatic discharge.