Part Details for SMCJ18CA-E3/57T by Vishay Intertechnologies
Results Overview of SMCJ18CA-E3/57T by Vishay Intertechnologies
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMCJ18CA-E3/57T Information
SMCJ18CA-E3/57T by Vishay Intertechnologies is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMCJ18CA-E3/57T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH8665
|
Newark | Tvs Diode, 1.5Kw, 18V, Bidir, Do-214Ab Rohs Compliant: Yes |Vishay SMCJ18CA-E3/57T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 965 |
|
$0.4420 / $0.7980 | Buy Now |
DISTI #
77K6439
|
Newark | Tvs Diode, 1.5Kw, 18V, Do-214Ab, Full Reel, Product Range:Transzorb Smcj Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:18V, Clamping Voltage Max:29.2V, Diode Case Style:Do-214Ab (Smc), No. Of Pins:2Pins Rohs Compliant: Yes |Vishay SMCJ18CA-E3/57T RoHS: Compliant Min Qty: 1700 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2730 | Buy Now |
DISTI #
SMCJ18CA-E3/57T
|
Avnet Americas | Diode TVS Single Bi-Dir 18V 1.5KW 2-Pin SMC T/R - Tape and Reel (Alt: SMCJ18CA-E3/57T) RoHS: Compliant Min Qty: 850 Package Multiple: 850 Lead time: 11 Weeks, 0 Days Container: Reel | 13600 |
|
$0.1212 / $0.1312 | Buy Now |
DISTI #
625-SMCJ18CA-E3
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1500W 18V Bidirect RoHS: Compliant | 2503 |
|
$0.1800 / $0.4500 | Buy Now |
DISTI #
V36:1790_18781256
|
Arrow Electronics | TVS Diode Single Bi-Dir 18V 1.5KW 2-Pin SMC T/R Min Qty: 1700 Package Multiple: 1700 Lead time: 11 Weeks Date Code: 2335 | Americas - 16150 |
|
$0.1228 / $0.1275 | Buy Now |
DISTI #
E02:0323_00193693
|
Arrow Electronics | TVS Diode Single Bi-Dir 18V 1.5KW 2-Pin SMC T/R Min Qty: 850 Package Multiple: 850 Lead time: 11 Weeks Date Code: 2507 | Europe - 5950 |
|
$0.1660 | Buy Now |
DISTI #
V72:2272_18781256
|
Arrow Electronics | TVS Diode Single Bi-Dir 18V 1.5KW 2-Pin SMC T/R Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2022 Container: Cut Strips | Americas - 703 |
|
$0.1552 / $0.2432 | Buy Now |
DISTI #
70797327
|
Verical | TVS Diode Single Bi-Dir 18V 1.5KW 2-Pin SMC T/R Min Qty: 1700 Package Multiple: 1700 Date Code: 2335 | Americas - 15300 |
|
$0.1228 | Buy Now |
DISTI #
87723685
|
Verical | TVS Diode Single Bi-Dir 18V 1.5KW 2-Pin SMC T/R Min Qty: 850 Package Multiple: 850 Date Code: 2507 | Americas - 5950 |
|
$0.1660 | Buy Now |
DISTI #
71240924
|
Verical | TVS Diode Single Bi-Dir 18V 1.5KW 2-Pin SMC T/R Min Qty: 196 Package Multiple: 1 Date Code: 2335 | Americas - 750 |
|
$0.2010 / $0.2330 | Buy Now |
Part Details for SMCJ18CA-E3/57T
SMCJ18CA-E3/57T CAD Models
SMCJ18CA-E3/57T Part Data Attributes
|
SMCJ18CA-E3/57T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMCJ18CA-E3/57T
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 1500W, 18V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DO-214AB, SMC, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 22.1 V | |
Breakdown Voltage-Min | 20 V | |
Breakdown Voltage-Nom | 21.05 V | |
Clamping Voltage-Max | 29.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 18 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMCJ18CA-E3/57T
This table gives cross-reference parts and alternative options found for SMCJ18CA-E3/57T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ18CA-E3/57T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMCJ18CA | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 18V V(RWM), Bidirectional, | SMCJ18CA-E3/57T vs SMCJ18CA |
SMCJ18CA | Concord Semiconductor Corp | Check for Price | Trans Voltage Suppressor Diode, 18V V(RWM), Bidirectional, | SMCJ18CA-E3/57T vs SMCJ18CA |
SMCJ18CA-E3/57T Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the SMCJ18CA-E3/57T is 260°C (500°F) for 10 seconds or less.
-
Yes, the SMCJ18CA-E3/57T is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.
-
The maximum operating temperature range for the SMCJ18CA-E3/57T is -55°C to 150°C (-65°F to 302°F).
-
Yes, the SMCJ18CA-E3/57T is suitable for use in high-reliability applications, including aerospace, defense, and medical devices.
-
Yes, the SMCJ18CA-E3/57T is compliant with the following industry standards: AEC-Q101, IEC 61051, and UL 94V-0.