Part Details for SMCJ18CA V7G by Taiwan Semiconductor
Results Overview of SMCJ18CA V7G by Taiwan Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMCJ18CA V7G Information
SMCJ18CA V7G by Taiwan Semiconductor is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMCJ18CA V7G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMCJ18CAV7GCT-ND
|
DigiKey | TVS DIODE 18VWM 29.2VC DO214AB Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT) |
1566 In Stock |
|
$1.2511 / $2.5500 | Buy Now |
DISTI #
V72:2272_21764996
|
Arrow Electronics | Diode TVS Single Bi-Dir 18V 1.5KW 2-Pin SMC T/R Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks Date Code: 1840 Container: Cut Strips | Americas - 581 |
|
$0.0269 / $0.0936 | Buy Now |
DISTI #
30342572
|
Verical | Diode TVS Single Bi-Dir 18V 1.5KW 2-Pin SMC T/R Min Qty: 527 Package Multiple: 1 Date Code: 1840 | Americas - 581 |
|
$0.0269 | Buy Now |
Part Details for SMCJ18CA V7G
SMCJ18CA V7G CAD Models
SMCJ18CA V7G Part Data Attributes
|
SMCJ18CA V7G
Taiwan Semiconductor
Buy Now
|
Compare Parts:
SMCJ18CA V7G
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |