-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1500 W, 188 V TVS in SMC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMCJ188A-TR by STMicroelectronics is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-SMCJ188A-TRCT-ND
|
DigiKey | TVS DIODE 188VWM 388VC SMC Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1805 In Stock |
|
$0.2261 / $0.7700 | Buy Now |
DISTI #
SMCJ188A-TR
|
Avnet Americas | Diode TVS Single Uni-Dir 188V 1.5KW 2-Pin DO-214AB T/R - Tape and Reel (Alt: SMCJ188A-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1955 / $0.2034 | Buy Now |
DISTI #
511-SMCJ188A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1500W 188V Unidirect RoHS: Compliant | 2249 |
|
$0.2260 / $0.7700 | Buy Now |
|
STMicroelectronics | 1500 W, 188 V TVS in SMC RoHS: Compliant Min Qty: 1 | 2249 |
|
$0.3000 / $0.7600 | Buy Now |
|
Quest Components | 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB | 4952 |
|
$0.1560 / $0.4254 | Buy Now |
DISTI #
SMCJ188A-TR
|
IBS Electronics | TVS DIODE SINGLE UNI-DIR 188V 1.5KW 2-PIN SMC T/R / TVS DIODE 188VWM 388VC SMC Min Qty: 2500 Package Multiple: 1 | 15000 |
|
$0.2522 / $0.2600 | Buy Now |
DISTI #
SMCJ188A-TR
|
Avnet Silica | Diode TVS Single UniDir 188V 15KW 2Pin DO214AB TR (Alt: SMCJ188A-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Cytech Systems Limited | TVS DIODE 188VWM 388VC SMC | 2500 |
|
RFQ | |
DISTI #
SMCJ188A-TR
|
EBV Elektronik | Diode TVS Single UniDir 188V 15KW 2Pin DO214AB TR (Alt: SMCJ188A-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | EBV - 2500 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMCJ188A-TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SMCJ188A-TR
STMicroelectronics
1500 W, 188 V TVS in SMC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DO-214AB | |
Package Description | SMC, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Breakdown Voltage-Min | 209 V | |
Clamping Voltage-Max | 388 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 188 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SMCJ188A-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ188A-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMCJ188A-E3/57T | Vishay Intertechnologies | $0.3788 | Trans Voltage Suppressor Diode, 1500W, 188V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN | SMCJ188A-TR vs SMCJ188A-E3/57T |
SMCJ188A | Vishay Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 1500W, 188V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN | SMCJ188A-TR vs SMCJ188A |
SMCJ188A/7 | Vishay Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | SMCJ188A-TR vs SMCJ188A/7 |
SMCJ188AHM3/I | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, | SMCJ188A-TR vs SMCJ188AHM3/I |
SMCJ188A | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 1500W, 188V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN | SMCJ188A-TR vs SMCJ188A |
The recommended footprint and land pattern for the SMCJ188A-TR can be found in the STMicroelectronics application note AN1231, which provides guidelines for PCB layout and assembly.
To ensure reliability in high-temperature applications, it is recommended to follow the derating guidelines provided in the datasheet, and to consider using a thermal interface material to improve heat dissipation. Additionally, ensure that the device is operated within its recommended operating conditions.
The SMCJ188A-TR can withstand a maximum surge current of 40A, as specified in the datasheet. However, it is recommended to consult with STMicroelectronics' application engineers for specific guidance on surge current handling.
Yes, the SMCJ188A-TR is AEC-Q101 qualified, making it suitable for use in automotive applications. However, it is recommended to consult with STMicroelectronics' application engineers to ensure that the device meets the specific requirements of the application.
The SMCJ188A-TR should be stored in a dry, cool place, away from direct sunlight and moisture. It is recommended to follow the guidelines provided in the STMicroelectronics' packaging and storage application note AN1232.