-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 1500W, 180V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMCJ180A by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC0981
|
Newark | Tvs Diode, 1.5Kw, 180V, Unidir, Do-214Ab, Product Range:Smcj Series, Tvs Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:180V, Clamping Voltage Vc Max:292V, Diode Case Style:Do-214Ab, No. Of Pins:2Pins, Breakdown Voltage Rohs Compliant: Yes |Littelfuse SMCJ180A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1124 |
|
$0.3120 / $0.5490 | Buy Now |
DISTI #
26K7449
|
Newark | Tvs-Diode, 1.5Kw, 180V, Unidirectional, Do-214Ab, Full Reel, Product Range:Smcj Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:180V, Clamping Voltage Max:292V, Diode Case Style:Do-214Ab (Smc), No. Of Pins:2Pins Rohs Compliant: Yes |Littelfuse SMCJ180A RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2140 / $0.2850 | Buy Now |
DISTI #
SMCJ180ALFCT-ND
|
DigiKey | TVS DIODE 180VWM 292VC DO214AB Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5917 In Stock |
|
$0.2021 / $0.5200 | Buy Now |
DISTI #
576-SMCJ180A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1.5kW 180V 5% Uni-Directional RoHS: Compliant | 628 |
|
$0.2020 / $0.4900 | Buy Now |
DISTI #
V72:2272_06470372
|
Arrow Electronics | TVS Diode Single Uni-Dir 180V 1.5KW 2-Pin SMC T/R Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2304 Container: Cut Strips | Americas - 842 |
|
$0.2074 / $0.2250 | Buy Now |
DISTI #
66368940
|
Verical | TVS Diode Single Uni-Dir 180V 1.5KW 2-Pin SMC T/R Min Qty: 29 Package Multiple: 1 Date Code: 2304 | Americas - 842 |
|
$0.2074 / $0.2180 | Buy Now |
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 1500W, 180V V(RWM), UNIDIRECTIONAL, 1 ELEMENT, SILICON, DO-214AB | 112 |
|
$0.4320 / $0.9600 | Buy Now |
DISTI #
SMCJ180A-LF
|
TME | Diode: TVS, 1.5kW, 211.5V, 5.1A, unidirectional, ±5%, DO214AB, SMCJ Min Qty: 1 | 0 |
|
$0.2580 / $0.7180 | RFQ |
DISTI #
SMCJ180A
|
IBS Electronics | SMCJ SERIES 6.5 W 222 V UNI-DIRECTIONAL SURFACE MOUNT TVS DIODE - SMC Min Qty: 3000 Package Multiple: 1 | 0 |
|
$0.2665 / $0.2730 | Buy Now |
|
Chip-Germany GmbH | RoHS: Not Compliant | 300 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMCJ180A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMCJ180A
Littelfuse Inc
Trans Voltage Suppressor Diode, 1500W, 180V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AB | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, LOW INDUCTANCE | |
Breakdown Voltage-Max | 222 V | |
Breakdown Voltage-Min | 201 V | |
Breakdown Voltage-Nom | 211.5 V | |
Clamping Voltage-Max | 292 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 180 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 180 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for SMCJ180A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ180A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMCJ180A | Concord Semiconductor Corp | Check for Price | Trans Voltage Suppressor Diode, 180V V(RWM), Unidirectional, | SMCJ180A vs SMCJ180A |
The recommended footprint and land pattern for the SMCJ180A can be found in the Littelfuse application note AN9313, which provides guidelines for surface mount assembly of TVS diodes.
To ensure proper soldering, follow the recommended soldering profile and guidelines outlined in the Littelfuse application note AN9313. Additionally, use a soldering iron with a temperature range of 250°C to 260°C, and avoid applying excessive force or pressure during the soldering process.
The SMCJ180A has an operating temperature range of -65°C to 150°C, as specified in the datasheet. However, it's essential to note that the device's performance and reliability may degrade if operated at extreme temperatures for extended periods.
While the SMCJ180A is a high-quality TVS diode, it may not meet the specific requirements for high-reliability or aerospace applications. For such applications, it's recommended to consult with Littelfuse or a qualified representative to determine the suitability of the device and ensure compliance with relevant standards and regulations.
To prevent damage or degradation, handle the SMCJ180A by the body, avoiding touching the leads or the glass passivated junction. Store the devices in their original packaging or in a dry, cool place, away from direct sunlight and moisture. Avoid exposing the devices to mechanical stress, extreme temperatures, or electrical overstress.