Part Details for SMCJ17CA R7G by Taiwan Semiconductor
Results Overview of SMCJ17CA R7G by Taiwan Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMCJ17CA R7G Information
SMCJ17CA R7G by Taiwan Semiconductor is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMCJ17CA R7G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
821-SMCJ17CAR7G
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1500W, 19.9V, 5%, Bidirectional, TVS RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
V72:2272_16945862
|
Arrow Electronics | Diode TVS Single Bi-Dir 17V 1.5KW 2-Pin SMC T/R Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks Date Code: 1813 Container: Cut Strips | Americas - 1700 |
|
$0.0719 / $0.0804 | Buy Now |
DISTI #
27136374
|
Verical | Diode TVS Single Bi-Dir 17V 1.5KW 2-Pin SMC T/R Min Qty: 82 Package Multiple: 1 Date Code: 1813 | Americas - 1700 |
|
$0.0719 / $0.0768 | Buy Now |
Part Details for SMCJ17CA R7G
SMCJ17CA R7G CAD Models
SMCJ17CA R7G Part Data Attributes
|
SMCJ17CA R7G
Taiwan Semiconductor
Buy Now
|
Compare Parts:
SMCJ17CA R7G
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |