Part Details for SMCJ170CA-13-F/HSD/T/R/L3 by Diodes Incorporated
Results Overview of SMCJ170CA-13-F/HSD/T/R/L3 by Diodes Incorporated
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMCJ170CA-13-F/HSD/T/R/L3 Information
SMCJ170CA-13-F/HSD/T/R/L3 by Diodes Incorporated is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HSDNASPPCB14WBA | Amphenol Communications Solutions | HSD Right plug,Tape and Reel,Jet black housing | |
HSDNBSPPCB14WBA | Amphenol Communications Solutions | HSD Right plug,Tape and Reel,Cream white housing | |
HSDNARPPCB18A | Amphenol Communications Solutions | HSD PCB side Header 4 Pin North Location Coding A ,Rightangle,Through hole |
Price & Stock for SMCJ170CA-13-F/HSD/T/R/L3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMCJ170CA-13-F
|
Avnet Americas | Diode TVS Single Bi-Dir 170V 1.5KW 2-Pin SMC T/R - Tape and Reel (Alt: SMCJ170CA-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 111 Weeks, 0 Days Container: Reel | 21000 Factory Stock |
|
$0.1986 / $0.2124 | Buy Now |