Part Details for SMCJ170C by FCI Semiconductor
Results Overview of SMCJ170C by FCI Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMCJ170C Information
SMCJ170C by FCI Semiconductor is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for SMCJ170C
SMCJ170C CAD Models
SMCJ170C Part Data Attributes
|
SMCJ170C
FCI Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SMCJ170C
FCI Semiconductor
Trans Voltage Suppressor Diode, 170V V(RWM), Bidirectional
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FIRST COMPONENTS INTERNATIONAL | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 210 V | |
Clamping Voltage-Max | 304 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-C2 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 170 V | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SMCJ170C
This table gives cross-reference parts and alternative options found for SMCJ170C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ170C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMCJ170C | Fairchild Semiconductor Corporation | Check for Price | Trans Voltage Suppressor Diode, 170V V(RWM), Bidirectional | SMCJ170C vs SMCJ170C |
SMCJ170C | Zowie Technology Corp | Check for Price | Trans Voltage Suppressor Diode, 170V V(RWM), Bidirectional | SMCJ170C vs SMCJ170C |
SMCJ170C | Microchip Technology Inc | Check for Price | Trans Voltage Suppressor Diode | SMCJ170C vs SMCJ170C |
SMCJ170C | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 170V V(RWM), Bidirectional | SMCJ170C vs SMCJ170C |
SMCJ170C | WEITRON INTERNATIONAL CO., LTD. | Check for Price | SMCJ170C | SMCJ170C vs SMCJ170C |
SMCJ170C | International Semiconductor Inc | Check for Price | Trans Voltage Suppressor Diode, 170V V(RWM), Bidirectional | SMCJ170C vs SMCJ170C |
SMCJ170C | Kuwait Semiconductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 170V V(RWM), Bidirectional | SMCJ170C vs SMCJ170C |