Part Details for SMCJ16CA-13-F by Diodes Incorporated
Results Overview of SMCJ16CA-13-F by Diodes Incorporated
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMCJ16CA-13-F Information
SMCJ16CA-13-F by Diodes Incorporated is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMCJ16CA-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK7855
|
Newark | Tvs Diode, 1.5Kw, 16V, Bidir, Smc Rohs Compliant: Yes |Diodes Inc. SMCJ16CA-13-F RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 965 |
|
$0.3930 / $0.8810 | Buy Now |
DISTI #
SMCJ16CA-FDICT-ND
|
DigiKey | TVS DIODE 16VWM 26VC SMC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
24 In Stock |
|
$0.2625 / $0.8000 | Buy Now |
DISTI #
SMCJ16CA-13-F
|
Avnet Americas | Diode TVS Single Bi-Dir 16V 1.5KW 2-Pin SMC T/R - Tape and Reel (Alt: SMCJ16CA-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 327000 Factory Stock |
|
$0.1900 / $0.1999 | Buy Now |
DISTI #
621-SMCJ16CA-13-F
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1500W 16.0V RoHS: Compliant | 5975 |
|
$0.2650 / $0.8000 | Buy Now |
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 1500W, 16V V(RWM), BIDIRECTIONAL, 1 ELEMENT, SILICON | 18 |
|
$0.4875 / $0.5850 | Buy Now |
DISTI #
SMCJ16CA-13-F
|
TME | Diode: TVS, 1.5kW, 17.8÷19.7V, 57.7A, bidirectional, SMC, reel,tape Min Qty: 1 | 0 |
|
$0.1470 / $0.2720 | RFQ |
DISTI #
SMCJ16CA-13-F
|
Avnet Asia | Diode TVS Single Bi-Dir 16V 1.5KW 2-Pin SMC T/R (Alt: SMCJ16CA-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.2162 / $0.2418 | Buy Now |
DISTI #
SMCJ16CA-13-F
|
Avnet Silica | Diode TVS Single BiDir 16V 15KW 2Pin SMC TR (Alt: SMCJ16CA-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 6000 |
|
Buy Now | |
|
New Advantage Corporation | SMC/ / PROTECTION TVS BIDIRECTIONAL 1500W 16.0V ROHS 3K RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
RFQ |
Part Details for SMCJ16CA-13-F
SMCJ16CA-13-F CAD Models
SMCJ16CA-13-F Part Data Attributes
|
SMCJ16CA-13-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SMCJ16CA-13-F
Diodes Incorporated
Trans Voltage Suppressor Diode, 1500W, 16V V(RWM), Bidirectional, 1 Element, Silicon, GREEN, PLASTIC, SMC, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Pin Count | 2 | |
Manufacturer Package Code | SMC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 19.7 V | |
Breakdown Voltage-Min | 17.8 V | |
Breakdown Voltage-Nom | 18.8 V | |
Clamping Voltage-Max | 26 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 16 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SMCJ16CA-13-F
This table gives cross-reference parts and alternative options found for SMCJ16CA-13-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ16CA-13-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMCJ16CA | Semtech Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 16V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, | SMCJ16CA-13-F vs SMCJ16CA |
SMCJ16CA | Diodes Incorporated | Check for Price | Trans Voltage Suppressor Diode, 1500W, 16V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, SMC, 2 PIN | SMCJ16CA-13-F vs SMCJ16CA |
SMCJ16CA-13-F Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for SMCJ16CA-13-F is 260°C for 10 seconds, with a peak temperature of 240°C.
-
Yes, SMCJ16CA-13-F is compatible with lead-free soldering, and it meets the requirements of the RoHS directive.
-
The moisture sensitivity level (MSL) of SMCJ16CA-13-F is MSL 1, which means it can withstand a maximum of 30 days in a humidity-controlled environment.
-
Yes, SMCJ16CA-13-F is AEC-Q101 qualified, which means it meets the requirements for use in automotive applications.
-
The typical junction-to-ambient thermal resistance of SMCJ16CA-13-F is 25°C/W.