Part Details for SMCJ16AQ-13-F by Diodes Incorporated
Results Overview of SMCJ16AQ-13-F by Diodes Incorporated
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMCJ16AQ-13-F Information
SMCJ16AQ-13-F by Diodes Incorporated is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMCJ16AQ-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK7854
|
Newark | Tvs Diode, Unidir, 16V, 1.5Kw, Smc Rohs Compliant: Yes |Diodes Inc. SMCJ16AQ-13-F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2690 |
|
$0.2710 / $0.6700 | Buy Now |
DISTI #
SMCJ16AQ-13-FDICT-ND
|
DigiKey | TVS DIODE 16VWM 26VC SMC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2933 In Stock |
|
$0.2216 / $0.6700 | Buy Now |
DISTI #
SMCJ16AQ-13-F
|
Avnet Americas | Diode TVS Single Uni-Direction 16V 1.5kW 2-Pin DO-214AB T/R - Tape and Reel (Alt: SMCJ16AQ-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2122 / $0.2166 | Buy Now |
DISTI #
621-SMCJ16AQ-13-F
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1500W Transient Voltage Suppressor RoHS: Compliant | 2330 |
|
$0.2210 / $0.6700 | Buy Now |
DISTI #
SMCJ16AQ-13-F
|
TME | Diode: TVS, reel,tape Min Qty: 1 | 0 |
|
$0.2390 / $0.6660 | RFQ |
DISTI #
SMCJ16AQ-13-F
|
Avnet Silica | Diode TVS Single UniDirection 16V 15kW 2Pin DO214AB TR (Alt: SMCJ16AQ-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
LCSC | 57.7A 1.5kW 26V 17.8V Unidirectional 16V SMC ESD and Surge Protection (TVS/ESD) ROHS | 15 |
|
$0.6824 / $0.7162 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
RFQ | |
|
Vyrian | Diodes | 2593 |
|
RFQ |
Part Details for SMCJ16AQ-13-F
SMCJ16AQ-13-F CAD Models
SMCJ16AQ-13-F Part Data Attributes
|
SMCJ16AQ-13-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SMCJ16AQ-13-F
Diodes Incorporated
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | EXCELLENT CLAMPING CPABILITY | |
Breakdown Voltage-Max | 19.7 V | |
Breakdown Voltage-Min | 17.8 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 16 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
SMCJ16AQ-13-F Frequently Asked Questions (FAQ)
-
The recommended land pattern for SMCJ16AQ-13-F is a rectangular pad with a size of 2.5mm x 1.5mm, with a 0.5mm radius corner and a 0.3mm solder mask clearance.
-
Yes, SMCJ16AQ-13-F is rated for operation up to 150°C, but it's recommended to derate the power dissipation according to the temperature derating curve in the datasheet.
-
It's recommended to handle SMCJ16AQ-13-F with ESD-protective equipment and follow proper ESD handling procedures to prevent damage to the device.
-
Yes, SMCJ16AQ-13-F is rated for operation in humid environments, but it's recommended to follow proper moisture sensitivity level (MSL) handling procedures to prevent damage to the device.
-
The recommended soldering profile for SMCJ16AQ-13-F is a peak temperature of 260°C, with a dwell time of 10-30 seconds, and a ramp rate of 3°C/second.