-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 1500W, 16V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMCJ16A by Bourns Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67R1725
|
Newark | Diode, Product Range:Smcj Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:16V, Clamping Voltage Max:24.4V, Diode Case Style:Do-214Ab (Smc), No. Of Pins:2Pins, Minimum Breakdown Voltage:17.8V, Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Bourns SMCJ16A RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1780 | Buy Now |
DISTI #
67R0244
|
Newark | Diode, Full Reel, Product Range:Smcj Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:16V, Clamping Voltage Max:24.4V, Diode Case Style:Do-214Ab (Smc), No. Of Pins:2Pins, Minimum Breakdown Voltage:17.8V, Qualification:- Rohs Compliant: Yes |Bourns SMCJ16A RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1590 / $0.1660 | Buy Now |
DISTI #
SMCJ16ABCT-ND
|
DigiKey | TVS DIODE 16VWM 26VC DO214AB Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12244 In Stock |
|
$0.1638 / $0.4800 | Buy Now |
DISTI #
SMCJ16A
|
Avnet Americas | Diode TVS Single Uni-Dir 16V 1.5KW 2-Pin DO-214AB - Tape and Reel (Alt: SMCJ16A) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1038 / $0.1754 | Buy Now |
DISTI #
SMCJ16A
|
Avnet Americas | Diode TVS Single Uni-Dir 16V 1.5KW 2-Pin DO-214AB - Tape and Reel (Alt: SMCJ16A) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$0.1075 / $0.1878 | Buy Now |
DISTI #
652-SMCJ16A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 16volts 5uA 57.7 Amps Uni-Dir RoHS: Compliant | 6665 |
|
$0.1700 / $0.8600 | Buy Now |
DISTI #
V36:1790_06261264
|
Arrow Electronics | TVS Diode Single Uni-Dir 16V 1.5KW 2-Pin SMC T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Date Code: 2319 | Americas - 54000 |
|
$0.1697 / $0.2076 | Buy Now |
DISTI #
V72:2272_06261264
|
Arrow Electronics | TVS Diode Single Uni-Dir 16V 1.5KW 2-Pin SMC T/R Min Qty: 789 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2218 Container: Cut Strips | Americas - 12687 |
|
$0.1697 / $0.2405 | Buy Now |
|
Onlinecomponents.com | TVS Diode Single Uni-Dir 16V 1.5KW 2-Pin SMC T/R RoHS: Compliant |
30490 In Stock |
|
$0.1626 / $0.3406 | Buy Now |
DISTI #
69075768
|
Verical | TVS Diode Single Uni-Dir 16V 1.5KW 2-Pin SMC T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2319 | Americas - 54000 |
|
$0.1697 / $0.2076 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMCJ16A
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SMCJ16A
Bourns Inc
Trans Voltage Suppressor Diode, 1500W, 16V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Part Package Code | DO-214AB | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Breakdown Voltage-Max | 20.5 V | |
Breakdown Voltage-Min | 17.8 V | |
Breakdown Voltage-Nom | 19.15 V | |
Clamping Voltage-Max | 26 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 16 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SMCJ16A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ16A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1.5SMCJ15A | Diotec Semiconductor AG | $0.1696 | Trans Voltage Suppressor Diode, 1500W, 15V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | SMCJ16A vs 1.5SMCJ15A |
MASMCJLCE15AE3 | Microchip Technology Inc | $8.7101 | Trans Voltage Suppressor Diode, 1500W, 15V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB | SMCJ16A vs MASMCJLCE15AE3 |
SMCJ16A-13 | Diodes Incorporated | Check for Price | Trans Voltage Suppressor Diode, 1500W, 16V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, SMC, 2 PIN | SMCJ16A vs SMCJ16A-13 |
SMCJ16A | International Semiconductor Inc | Check for Price | Trans Voltage Suppressor Diode, 1500W, 16V V(RWM), Unidirectional, 1 Element, Silicon | SMCJ16A vs SMCJ16A |
SMCJ16A | Sensitron Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 1500W, 16V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | SMCJ16A vs SMCJ16A |
SMCJ15A-W | Rectron Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, 15V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | SMCJ16A vs SMCJ15A-W |
SMCJ16A | General Instrument Corp | Check for Price | Trans Voltage Suppressor Diode, 1500W, 16V V(RWM), Unidirectional, 1 Element, Silicon, | SMCJ16A vs SMCJ16A |
SMCJ16A-T | Micro Commercial Components | Check for Price | Transient Suppressor, | SMCJ16A vs SMCJ16A-T |
MXSMCJLCE15AE3/TR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 15V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | SMCJ16A vs MXSMCJLCE15AE3/TR |
SMCJ5639AE3/TR13 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 15.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | SMCJ16A vs SMCJ5639AE3/TR13 |
The recommended land pattern for the SMCJ16A can be found in the Bourns application note AN-13, which provides guidelines for PCB layout and land pattern design.
To ensure proper soldering, follow the recommended soldering profile and guidelines provided in the Bourns application note AN-14, which covers soldering and assembly guidelines for SMC components.
The SMCJ16A has an operating temperature range of -40°C to +150°C, as specified in the datasheet. However, it's essential to note that the device's performance and reliability may be affected at extreme temperatures.
While the SMCJ16A is a high-quality component, it may not meet the specific requirements for high-reliability or aerospace applications. For such applications, it's recommended to consult with Bourns' sales team or application engineers to determine the suitability of the component.
To prevent electrostatic discharge (ESD) damage, handle the SMCJ16A with ESD-protective equipment, such as wrist straps, mats, and bags. Follow proper ESD handling procedures, as outlined in the Bourns application note AN-15.