Part Details for SMCJ16A-E3/9AT by Vishay Intertechnologies
Results Overview of SMCJ16A-E3/9AT by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMCJ16A-E3/9AT Information
SMCJ16A-E3/9AT by Vishay Intertechnologies is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMCJ16A-E3/9AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77K6360
|
Newark | Transient Suppressor Diode, single, unidirectional,16V V(Rwm),do-214Ab/Smc |Vishay SMCJ16A-E3/9AT RoHS: Not Compliant Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2330 / $0.3110 | Buy Now |
DISTI #
SMCJ16A-E3/9AT
|
Avnet Americas | 1.5KW,16V 5%,UNIDIR,SMC TVS - Tape and Reel (Alt: SMCJ16A-E3/9AT) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.1118 / $0.1210 | Buy Now |
DISTI #
625-SMCJ16A-E3/9AT
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1500W 16V Unidirect RoHS: Compliant | 2832 |
|
$0.1660 / $0.6100 | Buy Now |
DISTI #
V36:1790_18781012
|
Arrow Electronics | TVS Diode Single Uni-Dir 16V 1.5KW 2-Pin SMC T/R Min Qty: 3500 Package Multiple: 3500 Lead time: 9 Weeks Date Code: 2244 | Americas - 10500 |
|
$0.1108 | Buy Now |
DISTI #
65057158
|
Verical | TVS Diode Single Uni-Dir 16V 1.5KW 2-Pin SMC T/R Min Qty: 3500 Package Multiple: 3500 Date Code: 2244 | Americas - 10500 |
|
$0.1657 / $0.1667 | Buy Now |
DISTI #
SMCJ16A-E3/9AT
|
TTI | ESD Protection Diodes / TVS Diodes 1500W 16V Unidirect pbFree: Pb-Free Min Qty: 3500 Package Multiple: 3500 Container: Reel | Americas - 0 |
|
$0.2320 | Buy Now |
DISTI #
SMCJ16A-E3/9AT
|
EBV Elektronik | 15KW16V 5UNIDIRSMC TVS (Alt: SMCJ16A-E3/9AT) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SMCJ16A-E3/9AT
SMCJ16A-E3/9AT CAD Models
SMCJ16A-E3/9AT Part Data Attributes
|
SMCJ16A-E3/9AT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMCJ16A-E3/9AT
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 1500W, 16V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DO-214AB, SMC, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 19.7 V | |
Breakdown Voltage-Min | 17.8 V | |
Breakdown Voltage-Nom | 18.75 V | |
Clamping Voltage-Max | 26 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 16 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMCJ16A-E3/9AT
This table gives cross-reference parts and alternative options found for SMCJ16A-E3/9AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ16A-E3/9AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MSMCJLCE15AE3 | Microchip Technology Inc | $5.6012 | Trans Voltage Suppressor Diode, 1500W, 15V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB | SMCJ16A-E3/9AT vs MSMCJLCE15AE3 |
MSMCJLCE15A | Microchip Technology Inc | $5.6262 | Trans Voltage Suppressor Diode, 1500W, 15V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB | SMCJ16A-E3/9AT vs MSMCJLCE15A |
SMCJ5639A/TR13 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 15.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | SMCJ16A-E3/9AT vs SMCJ5639A/TR13 |
SMCJ16 | General Instrument Corp | Check for Price | Trans Voltage Suppressor Diode, 1500W, 16V V(RWM), Unidirectional, 1 Element, Silicon, | SMCJ16A-E3/9AT vs SMCJ16 |
SMCJ16A | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 1500W, 16V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | SMCJ16A-E3/9AT vs SMCJ16A |
SMCJ16 | Semtech Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 16V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB | SMCJ16A-E3/9AT vs SMCJ16 |
SMCJ16 | World Products Inc | Check for Price | Trans Voltage Suppressor Diode, 1500W, 16V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB | SMCJ16A-E3/9AT vs SMCJ16 |
SMCJ16A-TP | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 1500W, 16V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | SMCJ16A-E3/9AT vs SMCJ16A-TP |
MXLSMCJLCE15AE3 | Microchip Technology Inc | Check for Price | Trans Voltage Suppressor Diode, 1500W, 15V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB | SMCJ16A-E3/9AT vs MXLSMCJLCE15AE3 |
SMCJ16-E3 | Vishay Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 1500W, 16V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | SMCJ16A-E3/9AT vs SMCJ16-E3 |
SMCJ16A-E3/9AT Frequently Asked Questions (FAQ)
-
The recommended land pattern for SMCJ16A-E3/9AT is available in the Vishay Intertechnologies' application note AN10343, which provides guidelines for surface mount assembly of SMC packages.
-
The thermal derating of SMCJ16A-E3/9AT can be handled by following the guidelines provided in the Vishay Intertechnologies' application note AN10277, which discusses the thermal management of SMC devices.
-
The maximum soldering temperature for SMCJ16A-E3/9AT is 260°C (500°F) for 10 seconds, as specified in the Vishay Intertechnologies' datasheet.
-
Yes, SMCJ16A-E3/9AT is suitable for high-reliability applications, as it is designed and manufactured to meet the requirements of AEC-Q101, a standard for automotive-grade components.
-
To select the correct TVS diode for your application, consider factors such as the maximum voltage, current, and power rating required, as well as the desired clamping voltage and response time. Consult the Vishay Intertechnologies' TVS diode selection guide for more information.