Part Details for SMCJ160A-E3/57T by Vishay Semiconductors
Results Overview of SMCJ160A-E3/57T by Vishay Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMCJ160A-E3/57T Information
SMCJ160A-E3/57T by Vishay Semiconductors is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMCJ160A-E3/57T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMCJ160A-E3/57TGICT-ND
|
DigiKey | TVS DIODE 160VWM 259VC DO214AB Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
472 In Stock |
|
$0.1661 / $0.6200 | Buy Now |
DISTI #
SMCJ160A-E3/57T
|
IBS Electronics | SMCJ160A-E3/57T by GENERAL SEMICONDUCTOR (VISHAY) is a TVS diode with 160V standoff voltage, 259V breakdown voltage, and 1.5kW peak pulse power, ideal for protecting sensitive electronics from voltage spikes. Min Qty: 1700 Package Multiple: 1 | 0 |
|
$0.1690 / $0.1794 | Buy Now |
Part Details for SMCJ160A-E3/57T
SMCJ160A-E3/57T CAD Models
SMCJ160A-E3/57T Part Data Attributes
|
SMCJ160A-E3/57T
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SMCJ160A-E3/57T
Vishay Semiconductors
DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN, Transient Suppressor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | DO-214AB | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 197 V | |
Breakdown Voltage-Min | 178 V | |
Breakdown Voltage-Nom | 187.5 V | |
Clamping Voltage-Max | 259 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 160 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMCJ160A-E3/57T
This table gives cross-reference parts and alternative options found for SMCJ160A-E3/57T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ160A-E3/57T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MSMCJLCE160A | Microchip Technology Inc | $4.4808 | Trans Voltage Suppressor Diode, 1500W, 160V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB | SMCJ160A-E3/57T vs MSMCJLCE160A |
MSMCJLCE160AE3 | Microchip Technology Inc | $4.4808 | Trans Voltage Suppressor Diode, 1500W, 160V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB | SMCJ160A-E3/57T vs MSMCJLCE160AE3 |
MXLSMCJLCE160A | Microchip Technology Inc | Check for Price | Trans Voltage Suppressor Diode, 1500W, 160V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB | SMCJ160A-E3/57T vs MXLSMCJLCE160A |
SMCJ160A | onsemi | Check for Price | 1500 Watt Transient Voltage Suppressors, 3000-REEL | SMCJ160A-E3/57T vs SMCJ160A |
SMCJ160A | ProTek Devices | Check for Price | Trans Voltage Suppressor Diode, 1500W, 160V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB | SMCJ160A-E3/57T vs SMCJ160A |
SMCJ5664A/TR13 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 154V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | SMCJ160A-E3/57T vs SMCJ5664A/TR13 |
SMCJ160A-TP | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 1500W, 160V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | SMCJ160A-E3/57T vs SMCJ160A-TP |
SMCJ160A | Semtech Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 160V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB | SMCJ160A-E3/57T vs SMCJ160A |
SMCJ160A-E3/57T Frequently Asked Questions (FAQ)
-
The recommended land pattern for SMCJ160A-E3/57T can be found in the Vishay Intertechnologies' application note 'Land Pattern Recommendation for SMC (DO-214AB) Package' (document number 28356).
-
The thermal derating of SMCJ160A-E3/57T can be handled by following the guidelines provided in the Vishay Intertechnologies' application note 'Thermal Derating of Vishay TransZorb Transient Voltage Suppressors' (document number 28358).
-
The maximum soldering temperature for SMCJ160A-E3/57T is 260°C (500°F) for 10 seconds, as specified in the Vishay Intertechnologies' datasheet.
-
Yes, SMCJ160A-E3/57T is suitable for high-reliability applications, as it is designed and manufactured to meet the requirements of AEC-Q101, a standard for automotive-grade components.
-
To select the correct TVS diode for your application, consider factors such as the maximum voltage, current, and power rating required, as well as the operating temperature range and environmental conditions. Consult the Vishay Intertechnologies' TVS diode selection guide or application notes for more information.