Part Details for SMCJ16 by RFE International Inc
Results Overview of SMCJ16 by RFE International Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMCJ16 Information
SMCJ16 by RFE International Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for SMCJ16
SMCJ16 CAD Models
SMCJ16 Part Data Attributes
|
SMCJ16
RFE International Inc
Buy Now
Datasheet
|
Compare Parts:
SMCJ16
RFE International Inc
Trans Voltage Suppressor Diode, 16V V(RWM), Unidirectional
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RFE INTERNATIONAL INC | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 19.8 V | |
Clamping Voltage-Max | 28.8 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 16 V | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SMCJ16
This table gives cross-reference parts and alternative options found for SMCJ16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMCJ16 | Kuwait Semiconductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 16V V(RWM), Bidirectional | SMCJ16 vs SMCJ16 |
SMCJ16 | WEITRON INTERNATIONAL CO., LTD. | Check for Price | SMCJ16 | SMCJ16 vs SMCJ16 |
SMCJ16 | Bytesonic Corporation | Check for Price | Trans Voltage Suppressor Diode, 16V V(RWM), Unidirectional | SMCJ16 vs SMCJ16 |
SMCJ16 | Formosa Microsemi Co Ltd | Check for Price | Trans Voltage Suppressor Diode | SMCJ16 vs SMCJ16 |
SMCJ16 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 16V V(RWM), Unidirectional | SMCJ16 vs SMCJ16 |