Part Details for SMCJ15CA-E3/9AT by Vishay Intertechnologies
Results Overview of SMCJ15CA-E3/9AT by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMCJ15CA-E3/9AT Information
SMCJ15CA-E3/9AT by Vishay Intertechnologies is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMCJ15CA-E3/9AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AM4744
|
Newark | 1.5Kw,15V 5%,bidir, smc Tvs Rohs Compliant: Yes |Vishay SMCJ15CA-E3/9AT RoHS: Compliant Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Reel | 3500 |
|
$0.2910 / $0.3360 | Buy Now |
DISTI #
57AJ0609
|
Newark | Tvs Diode, Bidir, 15V, Do-214Ab-2 Rohs Compliant: Yes |Vishay SMCJ15CA-E3/9AT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 173 |
|
$0.5440 / $0.8140 | Buy Now |
DISTI #
77K6332
|
Newark | Transient Suppressor Diode, single, bidirectional,15V V(Rwm),do-214Ab/Smc Rohs Compliant: Yes |Vishay SMCJ15CA-E3/9AT RoHS: Compliant Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2910 / $0.3360 | Buy Now |
DISTI #
SMCJ15CA-E3/9AT
|
Avnet Americas | 1.5KW,15V 5%,BIDIR,SMC TVS - Tape and Reel (Alt: SMCJ15CA-E3/9AT) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 11 Weeks, 0 Days Container: Reel | 3500 |
|
$0.1128 / $0.1205 | Buy Now |
DISTI #
625-SMCJ15CA-E3/9AT
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1500W 15V Bidirect RoHS: Compliant | 2563 |
|
$0.1800 / $0.6500 | Buy Now |
DISTI #
SMCJ15CA-E3/9AT
|
TTI | ESD Protection Diodes / TVS Diodes 1500W 15V Bidirect pbFree: Pb-Free Min Qty: 3500 Package Multiple: 3500 Container: Reel | Americas - 0 |
|
$0.2600 | Buy Now |
DISTI #
SMCJ15CA-E3/9AT
|
Avnet Asia | 1.5KW,15V 5%,BIDIR,SMC TVS (Alt: SMCJ15CA-E3/9AT) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 13 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
SMCJ15CA-E3/9AT
|
EBV Elektronik | 15KW15V 5BIDIRSMC TVS (Alt: SMCJ15CA-E3/9AT) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 12 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | 1.5KW,15V,5%, BIDIR,SMDIODETVS RoHS: Compliant Min Qty: 1 Package Multiple: 3500 | 7000 |
|
$0.2000 / $0.2200 | Buy Now |
Part Details for SMCJ15CA-E3/9AT
SMCJ15CA-E3/9AT CAD Models
SMCJ15CA-E3/9AT Part Data Attributes
|
SMCJ15CA-E3/9AT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMCJ15CA-E3/9AT
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 1500W, 15V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DO-214AB, SMC, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 18.5 V | |
Breakdown Voltage-Min | 16.7 V | |
Breakdown Voltage-Nom | 17.6 V | |
Clamping Voltage-Max | 24.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 15 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMCJ15CA-E3/9AT
This table gives cross-reference parts and alternative options found for SMCJ15CA-E3/9AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ15CA-E3/9AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMCJ15CA | Taiwan Semiconductor | $0.3356 | Trans Voltage Suppressor Diode, 1500W, 15V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, GREEN, PLASTIC, SMC, 2 PIN | SMCJ15CA-E3/9AT vs SMCJ15CA |
SMCJ15CA/57T | Vishay Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | SMCJ15CA-E3/9AT vs SMCJ15CA/57T |
SMCJ15CA-M3/9AT | Vishay Semiconductors | Check for Price | DIODE 1500 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Transient Suppressor | SMCJ15CA-E3/9AT vs SMCJ15CA-M3/9AT |
SMCJ15CA.TF | Semtech Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-214AB, | SMCJ15CA-E3/9AT vs SMCJ15CA.TF |
SMCJ15CAV7G | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, | SMCJ15CA-E3/9AT vs SMCJ15CAV7G |
SMCJ15CA | LRC Leshan Radio Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 15V V(RWM), Bidirectional, | SMCJ15CA-E3/9AT vs SMCJ15CA |
SMCJ15CHE3/57T | Vishay Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 1500W, 15V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | SMCJ15CA-E3/9AT vs SMCJ15CHE3/57T |
SMCJ15C-E3/57T | Vishay Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 1500W, 15V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | SMCJ15CA-E3/9AT vs SMCJ15C-E3/57T |
SMCJ15CA-E3/9AT Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the SMCJ15CA-E3/9AT is 260°C (500°F) for 10 seconds or less.
-
Yes, the SMCJ15CA-E3/9AT is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.
-
The maximum operating temperature range for the SMCJ15CA-E3/9AT is -55°C to 150°C (-65°F to 302°F).
-
Yes, the SMCJ15CA-E3/9AT is suitable for use in high-reliability applications, including aerospace, defense, and medical devices, due to its high-quality construction and rigorous testing.
-
Yes, the SMCJ15CA-E3/9AT is available in tape and reel packaging, making it suitable for automated assembly and high-volume production.