Part Details for SMCJ15 by FCI Semiconductor
Results Overview of SMCJ15 by FCI Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMCJ15 Information
SMCJ15 by FCI Semiconductor is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for SMCJ15
SMCJ15 CAD Models
SMCJ15 Part Data Attributes
|
SMCJ15
FCI Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SMCJ15
FCI Semiconductor
Trans Voltage Suppressor Diode, 15V V(RWM), Unidirectional
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FIRST COMPONENTS INTERNATIONAL | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 18.6 V | |
Clamping Voltage-Max | 26.9 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-C2 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 15 V | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SMCJ15
This table gives cross-reference parts and alternative options found for SMCJ15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMCJ15 | Zowie Technology Corp | Check for Price | Trans Voltage Suppressor Diode, 15V V(RWM), Unidirectional | SMCJ15 vs SMCJ15 |
SMCJ15 | RFE International Inc | Check for Price | Trans Voltage Suppressor Diode, 15V V(RWM), Unidirectional | SMCJ15 vs SMCJ15 |
SMCJ15 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 15V V(RWM), Unidirectional | SMCJ15 vs SMCJ15 |
SMCJ15 | Transpro Electronics Corp | Check for Price | Trans Voltage Suppressor Diode, 15V V(RWM), Unidirectional | SMCJ15 vs SMCJ15 |
SMCJ15 | WEITRON INTERNATIONAL CO., LTD. | Check for Price | SMCJ15 | SMCJ15 vs SMCJ15 |
SMCJ15 | Microchip Technology Inc | Check for Price | Trans Voltage Suppressor Diode, 1500W, 15V V(RWM), Unidirectional, 1 Element, Silicon | SMCJ15 vs SMCJ15 |