Part Details for SMCJ14A by Taiwan Semiconductor
Results Overview of SMCJ14A by Taiwan Semiconductor
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMCJ14A Information
SMCJ14A by Taiwan Semiconductor is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMCJ14A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH8654
|
Newark | Tvs Diode, 1.5Kw, 14V, Unidir, Do-214Ab, Product Range:Smcj Series, Tvs Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:14V, Clamping Voltage Vc Max:23.2V, Diode Case Style:Do-214Ab, No. Of Pins:2Pins, Breakdown Voltage Rohs Compliant: Yes |Taiwan Semiconductor SMCJ14A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1807 |
|
$0.1830 / $0.4400 | Buy Now |
DISTI #
SMCJ14AFSCT-ND
|
DigiKey | TVS DIODE 14VWM 23.2VC DO214AB Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11303 In Stock |
|
$0.1854 / $0.9500 | Buy Now |
DISTI #
SMCJ14A
|
Avnet Americas | Diode TVS Single Uni-Directional 14V 1.5kW 2-Pin DO-214AB - Tape and Reel (Alt: SMCJ14A) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0988 / $0.1193 | Buy Now |
DISTI #
821-SMCJ14A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1500W, 16.4V, 5%, Unidirectional, TVS RoHS: Compliant | 0 |
|
$0.1770 / $0.9100 | Order Now |
DISTI #
V72:2272_06305843
|
Arrow Electronics | Diode TVS Single Uni-Dir 14V 1.5KW 2-Pin SMC T/R Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 1834 Container: Cut Strips | Americas - 8 |
|
$0.0297 | Buy Now |
|
Future Electronics | 23.2V Clamp 64.7A Ipp Surface Mount TVS Diode - SMC (DO-214AB) RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks Container: Reel | 0Reel |
|
$0.1170 / $0.1220 | Buy Now |
DISTI #
21783032
|
Verical | Diode TVS Single Uni-Dir 14V 1.5KW 2-Pin SMC T/R Min Qty: 2608 Package Multiple: 2608 | Americas - 2608 |
|
$0.1920 | Buy Now |
DISTI #
SMCJ14A-TSC
|
TME | Diode: TVS, 1.5kW, 15.6÷17.2V, 67A, unidirectional, ±5%, reel,tape Min Qty: 1 | 0 |
|
$0.6900 / $1.1000 | RFQ |
DISTI #
SMCJ14A
|
IBS Electronics | SMCJ14A by TAIWAN SEMICONDUCTOR is a 1500W uni-directional transient voltage suppressor diode with a 23.2V breakdown voltage in a DO-214AB package, ideal for protecting sensitive electronics. Min Qty: 3000 Package Multiple: 1 | 0 |
|
$0.1443 / $0.1521 | Buy Now |
DISTI #
SMCJ14A
|
EBV Elektronik | Diode TVS Single UniDirectional 14V 15kW 2Pin DO214AB (Alt: SMCJ14A) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | EBV - 6000 |
|
Buy Now |
Part Details for SMCJ14A
SMCJ14A CAD Models
SMCJ14A Part Data Attributes
|
SMCJ14A
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SMCJ14A
Taiwan Semiconductor
Trans Voltage Suppressor Diode, 1500W, 14V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, GREEN, PLASTIC, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Breakdown Voltage-Max | 17.2 V | |
Breakdown Voltage-Min | 15.6 V | |
Breakdown Voltage-Nom | 16.4 V | |
Clamping Voltage-Max | 23.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 14 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMCJ14A
This table gives cross-reference parts and alternative options found for SMCJ14A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ14A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMCJ14A-QH | Bourns Inc | Check for Price | Trans Voltage Suppressor Diode, | SMCJ14A vs SMCJ14A-QH |
SMCJ14A Frequently Asked Questions (FAQ)
-
The recommended footprint and land pattern for SMCJ14A can be found in the Taiwan Semiconductor's application note or package outline drawing. A typical footprint for SMCJ14A is a rectangular pad with a size of 5.5mm x 3.5mm, with a recommended land pattern of 0.5mm x 0.5mm pads for the anode and cathode.
-
To ensure the reliability of SMCJ14A in high-temperature applications, it is recommended to follow the derating curve provided in the datasheet, and to ensure that the device is operated within the specified temperature range. Additionally, it is recommended to use a heat sink or thermal pad to dissipate heat, and to avoid overheating the device.
-
The maximum surge current that SMCJ14A can handle is typically specified in the datasheet as 150A for an 8/20μs waveform. However, it is recommended to consult with Taiwan Semiconductor's application engineers for specific surge current requirements and to ensure that the device is operated within the specified limits.
-
Yes, SMCJ14A can be used in automotive applications, but it is recommended to consult with Taiwan Semiconductor's application engineers to ensure that the device meets the specific requirements of the automotive industry, such as AEC-Q101 qualification and PPAP documentation.
-
To select the right SMCJ14A variant for your application, consider the following factors: voltage rating, current rating, package type, and operating temperature range. Consult the datasheet and application notes to determine the most suitable variant for your specific requirements.