-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1500 W, 130 V TVS in SMC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMCJ130CA-TR by STMicroelectronics is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-16191-1-ND
|
DigiKey | TVS DIODE 130VWM 265VC SMC Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3087 In Stock |
|
$0.2535 / $0.5000 | Buy Now |
DISTI #
SMCJ130CA-TR
|
Avnet Americas | Diode TVS Single Bi-Dir 130V 1.5KW 2-Pin DO-214AB T/R - Tape and Reel (Alt: SMCJ130CA-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.2079 / $0.2284 | Buy Now |
DISTI #
511-SMCJ130CA-TR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1500W 130V Bidirect RoHS: Compliant | 79 |
|
$0.2530 / $0.4500 | Buy Now |
DISTI #
V79:2366_26448454
|
Arrow Electronics | Diode TVS Single Bi-Dir 130V 1.5KW 2-Pin SMC T/R Min Qty: 1 Package Multiple: 1 Date Code: 2010 | Americas - 245 |
|
$0.1411 | Buy Now |
DISTI #
V72:2272_18457474
|
Arrow Electronics | Diode TVS Single Bi-Dir 130V 1.5KW 2-Pin SMC T/R Min Qty: 1 Package Multiple: 1 Date Code: 2010 Container: Cut Strips | Americas - 224 |
|
$0.3696 | Buy Now |
|
STMicroelectronics | 1500 W, 130 V TVS in SMC RoHS: Compliant Min Qty: 1 | 79 |
|
$0.3200 / $0.4400 | Buy Now |
DISTI #
61709141
|
Verical | Diode TVS Single Bi-Dir 130V 1.5KW 2-Pin SMC T/R Min Qty: 41 Package Multiple: 1 Date Code: 2010 | Americas - 245 |
|
$0.1411 | Buy Now |
DISTI #
39234905
|
Verical | Diode TVS Single Bi-Dir 130V 1.5KW 2-Pin SMC T/R Min Qty: 26 Package Multiple: 1 Date Code: 2010 | Americas - 224 |
|
$0.3696 | Buy Now |
DISTI #
SMCJ130CA-TR
|
IBS Electronics | SMCJ SERIES 1500 W 152 V BI DIRECTIONAL TRANSIENT VOLTAGE SUPPRESSOR - DO-214AB Min Qty: 5000 Package Multiple: 1 | 0 |
|
$0.2925 / $0.3055 | Buy Now |
DISTI #
SMCJ130CA-TR
|
Avnet Silica | Diode TVS Single BiDir 130V 15KW 2Pin DO214AB TR (Alt: SMCJ130CA-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | Silica - 32500 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMCJ130CA-TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SMCJ130CA-TR
STMicroelectronics
1500 W, 130 V TVS in SMC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DO-214AB | |
Package Description | SMC, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | STMicroelectronics | |
Breakdown Voltage-Min | 144 V | |
Clamping Voltage-Max | 265 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 130 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SMCJ130CA-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ130CA-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMCJ130CA-E3/57T | Vishay Intertechnologies | $0.5392 | Trans Voltage Suppressor Diode, 1500W, 130V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN | SMCJ130CA-TR vs SMCJ130CA-E3/57T |
SMCJ130CA | Telefunken Microelectronics Gmbh | Check for Price | Transient Suppressor, | SMCJ130CA-TR vs SMCJ130CA |
SMCJ130CA-M3/57T | Vishay Semiconductors | Check for Price | DIODE 1500 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Transient Suppressor | SMCJ130CA-TR vs SMCJ130CA-M3/57T |
SMCJ130C-T | Rectron Semiconductor | Check for Price | Trans Voltage Suppressor Diode, | SMCJ130CA-TR vs SMCJ130C-T |
SMCJ130CA | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 1500W, 130V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN | SMCJ130CA-TR vs SMCJ130CA |
SMCJ130CA | Taitron Components Inc | Check for Price | Trans Voltage Suppressor Diode, | SMCJ130CA-TR vs SMCJ130CA |
SMCJ130C.TF | Semtech Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-214AB | SMCJ130CA-TR vs SMCJ130C.TF |
SMCJ130CA-E3/9AT | Vishay Semiconductors | Check for Price | DIODE 1500 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Transient Suppressor | SMCJ130CA-TR vs SMCJ130CA-E3/9AT |
SMCJ130CA | Galaxy Microelectronics | Check for Price | Surface Mount TVS Diode; Direction: Bidirectional; V(BR) Typ (V): 144V; PPK Max (W): 1500W; Condition: 10×1000us; VRWM Max (V): 130V; VBR Min (V): 144V; VBR Max (V): 159V; IR Max (uA): 5uA; VC Max (V): 209V; Package: SMC | SMCJ130CA-TR vs SMCJ130CA |
SMCJ130CA | MERITEK Electronics Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 130V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | SMCJ130CA-TR vs SMCJ130CA |
The recommended footprint and land pattern for the SMCJ130CA-TR can be found in the STMicroelectronics application note AN1231, which provides guidelines for PCB layout and assembly.
To ensure reliability in high-temperature applications, it is recommended to follow the derating guidelines provided in the datasheet, and to consider using a thermal interface material to improve heat dissipation.
The maximum surge current that the SMCJ130CA-TR can withstand is 130A, as specified in the datasheet. However, it is recommended to consult with STMicroelectronics' application engineers for specific guidance on surge current handling.
Yes, the SMCJ130CA-TR is AEC-Q101 qualified, making it suitable for use in automotive applications. However, it is recommended to consult with STMicroelectronics' application engineers to ensure compliance with specific automotive industry standards.
The recommended storage and handling procedure for the SMCJ130CA-TR can be found in the STMicroelectronics document 'Handling and Storage of Moisture-Sensitive Devices', which provides guidelines for preventing damage due to moisture and electrostatic discharge.