Part Details for SMCJ12CA/TR13 by YAGEO Corporation
Results Overview of SMCJ12CA/TR13 by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMCJ12CA/TR13 Information
SMCJ12CA/TR13 by YAGEO Corporation is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMCJ12CA/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ8052
|
Newark | Tvs Diode, Bidir, 12V, 1.5Kw, Do-214Ab-2 Rohs Compliant: Yes |Yageo SMCJ12CA/TR13 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 26785 |
|
$0.2080 / $0.5690 | Buy Now |
DISTI #
13-SMCJ12CA/TR13CT-ND
|
DigiKey | TVS DIODE 12VWM 19.9VC DO214AB Min Qty: 1 Lead time: 31 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
29380 In Stock |
|
$0.1078 / $0.5100 | Buy Now |
DISTI #
SMCJ12CA/TR13
|
Avnet Americas | - Tape and Reel (Alt: SMCJ12CA/TR13) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0925 / $0.1057 | Buy Now |
DISTI #
603-SMCJ12CA/TR13
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes SMCJ - CA 12V RoHS: Compliant | 3435 |
|
$0.1080 / $0.5100 | Buy Now |
DISTI #
SMCJ12CA/TR13
|
TTI | ESD Protection Diodes / TVS Diodes SMCJ - CA 12V RoHS: Compliant pbFree: Pb-Free Min Qty: 30000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0880 / $0.0920 | Buy Now |
DISTI #
SMCJ12CA/TR13
|
TME | Diode: TVS, 1.5kW, 13.3÷14.7V, 75.4A, bidirectional, SMC, reel,tape Min Qty: 1 | 0 |
|
$0.1000 / $0.4760 | RFQ |
DISTI #
SMCJ12CA/TR13
|
Avnet Abacus | (Alt: SMCJ12CA/TR13) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SMCJ12CA/TR13
SMCJ12CA/TR13 CAD Models
SMCJ12CA/TR13 Part Data Attributes
|
SMCJ12CA/TR13
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SMCJ12CA/TR13
YAGEO Corporation
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 18 Weeks | |
Date Of Intro | 2019-04-29 | |
Samacsys Manufacturer | YAGEO | |
Breakdown Voltage-Max | 14.7 V | |
Breakdown Voltage-Min | 13.3 V | |
Breakdown Voltage-Nom | 14 V | |
Clamping Voltage-Max | 19.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Rep Pk Reverse Voltage-Max | 12 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
SMCJ12CA/TR13 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature is 260°C (500°F) with a maximum soldering time of 10 seconds. It's essential to follow the recommended soldering profile to prevent damage to the component.
-
Yes, SMCJ12CA/TR13 is compatible with lead-free soldering processes. YAGEO Corporation ensures that their components meet the requirements of the RoHS (Restriction of Hazardous Substances) directive.
-
The maximum operating temperature range for SMCJ12CA/TR13 is -40°C to 150°C (-40°F to 302°F). Operating the component outside this range may affect its performance and reliability.
-
While SMCJ12CA/TR13 is primarily designed for general-purpose applications, it can be used in high-frequency applications up to 1 GHz. However, it's essential to consider the component's parasitic inductance and capacitance when designing high-frequency circuits.
-
The equivalent series resistance (ESR) of SMCJ12CA/TR13 is approximately 0.1 ohms. This value is important to consider when designing power supply filters or other applications where ESR affects performance.