-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 1500W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, GREEN, PLASTIC, SMC, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMCJ12A by Taiwan Semiconductor is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AJ4609
|
Newark | Tvs Diode, 1.5Kw, 12V, Unidir, Do-214Ab Rohs Compliant: Yes |Taiwan Semiconductor SMCJ12A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1937 |
|
$0.3710 / $0.7390 | Buy Now |
DISTI #
SMCJ12AFSCT-ND
|
DigiKey | TVS DIODE 12VWM 19.9VC DO214AB Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10070 In Stock |
|
$0.2666 / $0.6400 | Buy Now |
DISTI #
SMCJ12A
|
Avnet Americas | Diode TVS Single Uni-Directional 12V 1.5kW 2-Pin DO-214AB - Tape and Reel (Alt: SMCJ12A) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1123 / $0.1193 | Buy Now |
DISTI #
821-SMCJ12A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1500W, 14V, 5%, Unidirectional, TVS RoHS: Compliant | 3816 |
|
$0.1700 / $0.6400 | Buy Now |
DISTI #
E02:0323_00847360
|
Arrow Electronics | Diode TVS Single Uni-Dir 12V 1.5KW 2-Pin SMC T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Date Code: 2508 | Europe - 3000 |
|
$0.1716 / $0.2192 | Buy Now |
|
Future Electronics | 19.9V Clamp 75.3A Ipp Tvs Diode Surface Mount SMC (DO-214AB) RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1140 / $0.1190 | Buy Now |
DISTI #
19142494
|
Verical | Diode TVS Single Uni-Dir 12V 1.5KW 2-Pin SMC T/R Min Qty: 3000 Package Multiple: 3000 | Americas - 3000 |
|
$0.1716 / $0.2193 | Buy Now |
DISTI #
SMCJ12A-TSC
|
TME | Diode: TVS, 1.5kW, 13.3÷14.7V, 79A, unidirectional, ±5%, reel,tape Min Qty: 1 | 0 |
|
$0.2390 / $0.5700 | RFQ |
DISTI #
SMCJ12A
|
Avnet Asia | Diode TVS Single Uni-Directional 12V 1.5kW 2-Pin DO-214AB (Alt: SMCJ12A) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.1661 / $0.1858 | Buy Now |
DISTI #
SMCJ12A
|
EBV Elektronik | Diode TVS Single UniDirectional 12V 15kW 2Pin DO214AB (Alt: SMCJ12A) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMCJ12A
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SMCJ12A
Taiwan Semiconductor
Trans Voltage Suppressor Diode, 1500W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, GREEN, PLASTIC, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Breakdown Voltage-Max | 14.7 V | |
Breakdown Voltage-Min | 13.3 V | |
Breakdown Voltage-Nom | 14 V | |
Clamping Voltage-Max | 19.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 12 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SMCJ12A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ12A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMCJ12AV7G | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, | SMCJ12A vs SMCJ12AV7G |
TFMCJ12A-T | Rectron Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | SMCJ12A vs TFMCJ12A-T |
SMCJ12AV6G | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, | SMCJ12A vs SMCJ12AV6G |
SMCJ12AG | Taiwan Semiconductor | Check for Price | Transient Suppressor, | SMCJ12A vs SMCJ12AG |
The recommended footprint for the SMCJ12A is a standard SMC (DO-214AB) package with a pad layout of 2.5mm x 1.5mm.
To ensure reliability, follow the recommended derating curves for voltage and current, and ensure the device is operated within the specified temperature range of -55°C to 150°C.
Yes, the SMCJ12A is suitable for high-frequency circuits up to 1 GHz. However, ensure that the device is properly decoupled and the PCB layout is optimized for high-frequency operation.
The SMCJ12A has a maximum surge current rating of 40A for a 10/1000μs waveform, as per the IEC 61000-4-5 standard.
Yes, the SMCJ12A is compatible with lead-free soldering processes, with a peak reflow temperature of 260°C.