Part Details for SMCJ12A-E3/9AT by Vishay Semiconductors
Results Overview of SMCJ12A-E3/9AT by Vishay Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMCJ12A-E3/9AT Information
SMCJ12A-E3/9AT by Vishay Semiconductors is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMCJ12A-E3/9AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMCJ12A-E3/9ATGICT-ND
|
DigiKey | TVS DIODE 12VWM 19.9VC DO214AB Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6895 In Stock |
|
$0.1661 / $0.5800 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3500 | 10500 |
|
$0.1485 | Buy Now |
Part Details for SMCJ12A-E3/9AT
SMCJ12A-E3/9AT CAD Models
SMCJ12A-E3/9AT Part Data Attributes
|
SMCJ12A-E3/9AT
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SMCJ12A-E3/9AT
Vishay Semiconductors
DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN, Transient Suppressor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | DO-214AB | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 14.7 V | |
Breakdown Voltage-Min | 13.3 V | |
Breakdown Voltage-Nom | 14 V | |
Clamping Voltage-Max | 19.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 12 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMCJ12A-E3/9AT
This table gives cross-reference parts and alternative options found for SMCJ12A-E3/9AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ12A-E3/9AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMCJ12A-HRA | Littelfuse Inc | $21.6992 | Trans Voltage Suppressor Diode, | SMCJ12A-E3/9AT vs SMCJ12A-HRA |
MSMCJLCE12A | Microchip Technology Inc | $4.4808 | Trans Voltage Suppressor Diode, 1500W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB | SMCJ12A-E3/9AT vs MSMCJLCE12A |
MASMCJLCE12A | Microchip Technology Inc | $8.7101 | Trans Voltage Suppressor Diode, 1500W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB | SMCJ12A-E3/9AT vs MASMCJLCE12A |
SMCJ12A-7 | Diodes Incorporated | Check for Price | Trans Voltage Suppressor Diode, 1500W, 12V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, SMC, 2 PIN | SMCJ12A-E3/9AT vs SMCJ12A-7 |
SMCJ12A | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 12V V(RWM), Unidirectional, | SMCJ12A-E3/9AT vs SMCJ12A |
SMCJ12A | General Instrument Corp | Check for Price | Trans Voltage Suppressor Diode, 1500W, 12V V(RWM), Unidirectional, 1 Element, Silicon, | SMCJ12A-E3/9AT vs SMCJ12A |
TFMCJ12A-W | Rectron Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | SMCJ12A-E3/9AT vs TFMCJ12A-W |
MASMCJLCE12A | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | SMCJ12A-E3/9AT vs MASMCJLCE12A |
SMCJ12A-E3 | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 1500W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN | SMCJ12A-E3/9AT vs SMCJ12A-E3 |
SMCJ12A-E3/9AT Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the SMCJ12A-E3/9AT is 260°C (500°F) for 10 seconds, with a peak temperature of 240°C (464°F) for 5 seconds.
-
Yes, the SMCJ12A-E3/9AT is compatible with lead-free soldering. It meets the requirements of the European Union's RoHS (Restriction of Hazardous Substances) directive.
-
The maximum operating temperature range for the SMCJ12A-E3/9AT is -55°C to 150°C (-133°F to 302°F).
-
Yes, the SMCJ12A-E3/9AT is suitable for high-reliability applications, such as aerospace, defense, and medical devices, due to its high-quality construction and rigorous testing.
-
Yes, the SMCJ12A-E3/9AT is available in tape and reel packaging, which is suitable for automated assembly and surface-mount technology (SMT) applications.