Part Details for SMCJ12A/TR13 by YAGEO Corporation
Results Overview of SMCJ12A/TR13 by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMCJ12A/TR13 Information
SMCJ12A/TR13 by YAGEO Corporation is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMCJ12A/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ8051
|
Newark | Tvs Diode, Unidir, 12V, 1.5Kw, Do-214Ab Rohs Compliant: Yes |Yageo SMCJ12A/TR13 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 225 |
|
$0.2060 / $0.5670 | Buy Now |
DISTI #
13-SMCJ12A/TR13CT-ND
|
DigiKey | TVS DIODE 12VWM 19.9VC DO214AB Min Qty: 1 Lead time: 31 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2990 In Stock |
|
$0.1078 / $0.6600 | Buy Now |
DISTI #
SMCJ12A/TR13
|
Avnet Americas | - Tape and Reel (Alt: SMCJ12A/TR13) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1037 / $0.1058 | Buy Now |
DISTI #
603-SMCJ12A/TR13
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes SMCJ - A 12V RoHS: Compliant | 1910 |
|
$0.1080 / $0.6600 | Buy Now |
DISTI #
SMCJ12A/TR13
|
TTI | ESD Protection Diodes / TVS Diodes SMCJ - A 12V RoHS: Compliant pbFree: Pb-Free Min Qty: 30000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0890 / $0.0920 | Buy Now |
DISTI #
SMCJ12A/TR13
|
TME | Diode: TVS, 1.5kW, 13.3÷14.7V, 75.4A, unidirectional, SMC, SMCJ Min Qty: 1 | 0 |
|
$0.1000 / $0.4760 | RFQ |
DISTI #
SMCJ12A/TR13
|
Avnet Abacus | (Alt: SMCJ12A/TR13) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SMCJ12A/TR13
SMCJ12A/TR13 CAD Models
SMCJ12A/TR13 Part Data Attributes
|
SMCJ12A/TR13
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SMCJ12A/TR13
YAGEO Corporation
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 18 Weeks | |
Date Of Intro | 2019-04-29 | |
Samacsys Manufacturer | YAGEO | |
Breakdown Voltage-Max | 14.7 V | |
Breakdown Voltage-Min | 13.3 V | |
Breakdown Voltage-Nom | 14 V | |
Clamping Voltage-Max | 19.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Rep Pk Reverse Voltage-Max | 12 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for SMCJ12A/TR13
This table gives cross-reference parts and alternative options found for SMCJ12A/TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ12A/TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMCJ12AE3/TR13 | Microchip Technology Inc | $0.7050 | Trans Voltage Suppressor Diode, 1500W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB | SMCJ12A/TR13 vs SMCJ12AE3/TR13 |
MXLSMCJ12AE3/TR | Microchip Technology Inc | $11.3552 | Trans Voltage Suppressor Diode, 1500W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB | SMCJ12A/TR13 vs MXLSMCJ12AE3/TR |
MXSMCG12A/TR | Microchip Technology Inc | $19.1941 | Trans Voltage Suppressor Diode, 1500W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB | SMCJ12A/TR13 vs MXSMCG12A/TR |
MASMCJ12AE3/TR | Microchip Technology Inc | $5.8190 | Trans Voltage Suppressor Diode, 1500W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB | SMCJ12A/TR13 vs MASMCJ12AE3/TR |
MASMCJ12A | Microchip Technology Inc | $6.2132 | Trans Voltage Suppressor Diode, 1500W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB | SMCJ12A/TR13 vs MASMCJ12A |
MASMCJ12AE3 | Microchip Technology Inc | $6.2732 | Trans Voltage Suppressor Diode, 1500W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB | SMCJ12A/TR13 vs MASMCJ12AE3 |
MASMCJ12A/TR | Microchip Technology Inc | $6.3996 | Trans Voltage Suppressor Diode, 1500W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB | SMCJ12A/TR13 vs MASMCJ12A/TR |
SMCJ12A/TR7 | YAGEO Corporation | Check for Price | Trans Voltage Suppressor Diode, | SMCJ12A/TR13 vs SMCJ12A/TR7 |
MSMCJ12A/TR | Microchip Technology Inc | Check for Price | Trans Voltage Suppressor Diode, 1500W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB | SMCJ12A/TR13 vs MSMCJ12A/TR |