Part Details for SMCJ120CA-QH by Bourns Inc
Results Overview of SMCJ120CA-QH by Bourns Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMCJ120CA-QH Information
SMCJ120CA-QH by Bourns Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMCJ120CA-QH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AJ4339
|
Newark | Dio Tvs Vrwm 120V 1500W Bidir Smc Aec-Q/Tape & Reel - 7" Reel |Bourns SMCJ120CA-QH RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3500 / $0.4500 | Buy Now |
DISTI #
118-SMCJ120CA-QHCT-ND
|
DigiKey | TVS DIODE 120VWM 250.9V DO214AB Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1465 In Stock |
|
$0.3125 / $1.3700 | Buy Now |
DISTI #
SMCJ120CA-QH
|
Avnet Americas | Diode TVS Single Bi-Directional 120V 1.5kW 2-Pin DO-214AB T/R - Tape and Reel (Alt: SMCJ120CA-QH) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3125 / $0.3346 | Buy Now |
DISTI #
652-SMCJ120CA-QH
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes SMCJ - CA 120V RoHS: Compliant | 0 |
|
$0.3120 / $1.3700 | Order Now |
DISTI #
72164012
|
RS | A 120V, 1.5kW, bi-directional, SMC pkg AECQ compliant TVS diode in 7 inch reel Min Qty: 1500 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7100 / $0.8300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3132 / $0.3623 | Buy Now |
DISTI #
SMCJ120CA-QH
|
TTI | ESD Protection Diodes / TVS Diodes SMCJ - CA 120V RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.4180 / $0.4260 | Buy Now |
DISTI #
SMCJ120CA-QH
|
Avnet Abacus | Diode TVS Single BiDirectional 120V 15kW 2Pin DO214AB TR - Tape and Reel (Alt: SMCJ120CA-QH) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.3132 / $0.3623 | Buy Now |
|
Vyrian | Diodes | 1264 |
|
RFQ |