Part Details for SMCJ110C by SPC Multicomp
Results Overview of SMCJ110C by SPC Multicomp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMCJ110C Information
SMCJ110C by SPC Multicomp is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for SMCJ110C
SMCJ110C CAD Models
SMCJ110C Part Data Attributes
|
SMCJ110C
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
SMCJ110C
SPC Multicomp
Trans Voltage Suppressor Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | |
Breakdown Voltage-Max | 149 V | |
Breakdown Voltage-Min | 122 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 1.5 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 110 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SMCJ110C
This table gives cross-reference parts and alternative options found for SMCJ110C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ110C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMCJ110C | Fairchild Semiconductor Corporation | Check for Price | Trans Voltage Suppressor Diode, 110V V(RWM), Bidirectional | SMCJ110C vs SMCJ110C |
SMCJ110C | MERITEK Electronics Corporation | Check for Price | Trans Voltage Suppressor Diode, | SMCJ110C vs SMCJ110C |
SMCJ110C | FCI Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 110V V(RWM), Bidirectional | SMCJ110C vs SMCJ110C |
SMCJ110C | Bytesonic Corporation | Check for Price | Trans Voltage Suppressor Diode, 110V V(RWM), Bidirectional | SMCJ110C vs SMCJ110C |
SMCJ110C | International Semiconductor Inc | Check for Price | Trans Voltage Suppressor Diode, 110V V(RWM), Bidirectional | SMCJ110C vs SMCJ110C |
SMCJ110C | WEITRON INTERNATIONAL CO., LTD. | Check for Price | SMCJ110C | SMCJ110C vs SMCJ110C |
SMCJ110C | Transpro Electronics Corp | Check for Price | Trans Voltage Suppressor Diode, 110V V(RWM), Bidirectional | SMCJ110C vs SMCJ110C |