Part Details for SMCJ10CA by Taiwan Semiconductor
Results Overview of SMCJ10CA by Taiwan Semiconductor
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMCJ10CA Information
SMCJ10CA by Taiwan Semiconductor is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMCJ10CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMCJ10CAFSCT-ND
|
DigiKey | TVS DIODE 10VWM 17VC DO214AB Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3616 In Stock |
|
$0.1924 / $0.5400 | Buy Now |
DISTI #
SMCJ10CA
|
Avnet Americas | Diode TVS Single Bi-Directional 10V 1.5kW 2-Pin DO-214AB - Tape and Reel (Alt: SMCJ10CA) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.1171 / $0.1312 | Buy Now |
DISTI #
821-SMCJ10CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1500W, 11.7V, 5%, Bidirectional, TVS RoHS: Compliant | 3240 |
|
$0.1920 / $0.5000 | Buy Now |
DISTI #
V79:2366_18816285
|
Arrow Electronics | Diode TVS Single Bi-Dir 10V 1.5KW 2-Pin SMC T/R Min Qty: 1 Package Multiple: 1 Date Code: 1837 | Americas - 153 |
|
$0.2248 | Buy Now |
DISTI #
V72:2272_06305830
|
Arrow Electronics | Diode TVS Single Bi-Dir 10V 1.5KW 2-Pin SMC T/R Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 1837 Container: Cut Strips | Americas - 64 |
|
$0.2270 / $0.2283 | Buy Now |
|
Future Electronics | Diode TVS Single Bi-Dir 10V 1.5KW 2-Pin SMC RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks Container: Reel | 0Reel |
|
$0.1250 / $0.1300 | Buy Now |
DISTI #
54443951
|
Verical | Diode TVS Single Bi-Dir 10V 1.5KW 2-Pin SMC T/R Min Qty: 26 Package Multiple: 1 Date Code: 1837 | Americas - 153 |
|
$0.2248 | Buy Now |
DISTI #
30722691
|
Verical | Diode TVS Single Bi-Dir 10V 1.5KW 2-Pin SMC T/R Min Qty: 32 Package Multiple: 1 Date Code: 1837 | Americas - 64 |
|
$0.2270 | Buy Now |
DISTI #
SMCJ10CA-TSC
|
TME | Diode: TVS, 1.5kW, 11.1÷12.3V, 92A, bidirectional, ±5%, DO214AB,SMC Min Qty: 1 | 0 |
|
$0.1880 / $0.5050 | RFQ |
DISTI #
SMCJ10CA
|
IBS Electronics | MPN: SMCJ10CA | Mfg: TAIWAN SEMICONDUCTOR Min Qty: 3000 Package Multiple: 1 | 0 |
|
$0.1469 / $0.1547 | Buy Now |
Part Details for SMCJ10CA
SMCJ10CA CAD Models
SMCJ10CA Part Data Attributes
|
SMCJ10CA
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SMCJ10CA
Taiwan Semiconductor
Trans Voltage Suppressor Diode, 1500W, 10V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, GREEN, PLASTIC, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Breakdown Voltage-Max | 12.3 V | |
Breakdown Voltage-Min | 11.1 V | |
Breakdown Voltage-Nom | 11.7 V | |
Clamping Voltage-Max | 17 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 10 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMCJ10CA
This table gives cross-reference parts and alternative options found for SMCJ10CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ10CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMCJ10CA-E3/57T | Vishay Intertechnologies | $0.2379 | Trans Voltage Suppressor Diode, 1500W, 10V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN | SMCJ10CA vs SMCJ10CA-E3/57T |
SMCJ10CA Frequently Asked Questions (FAQ)
-
The recommended land pattern for SMCJ10CA is a rectangular pad with a size of 2.5mm x 1.5mm, with a solder mask clearance of 0.2mm. The pad should be centered on the component and have a thermal relief connection to the ground plane.
-
To handle the ESD sensitivity of SMCJ10CA, it is recommended to use an ESD-protected workstation, wear an ESD strap, and use ESD-safe packaging materials. Additionally, the component should be handled by the body or leads, not the glass diode, to prevent damage.
-
The maximum allowable voltage derating for SMCJ10CA is 10% of the rated voltage. For example, if the rated voltage is 10V, the maximum allowable voltage derating is 1V. Exceeding this derating may reduce the component's reliability and lifespan.
-
SMCJ10CA is rated for operation up to 150°C. However, the component's performance and reliability may degrade at high temperatures. It is recommended to derate the voltage and current ratings according to the temperature derating curve provided in the datasheet.
-
To ensure the reliability of SMCJ10CA in a humid environment, it is recommended to use a conformal coating or potting compound to protect the component from moisture. Additionally, the component should be stored in a dry environment with a relative humidity below 60%.