Part Details for SMCJ10CA by FCI Semiconductor
Results Overview of SMCJ10CA by FCI Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMCJ10CA Information
SMCJ10CA by FCI Semiconductor is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for SMCJ10CA
SMCJ10CA CAD Models
SMCJ10CA Part Data Attributes
|
SMCJ10CA
FCI Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SMCJ10CA
FCI Semiconductor
Trans Voltage Suppressor Diode, 10V V(RWM), Bidirectional
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FIRST COMPONENTS INTERNATIONAL | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 11.7 V | |
Clamping Voltage-Max | 17 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-C2 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 10 V | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SMCJ10CA
This table gives cross-reference parts and alternative options found for SMCJ10CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ10CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMCJ10CA | Zowie Technology Corp | Check for Price | Trans Voltage Suppressor Diode, 10V V(RWM), Bidirectional | SMCJ10CA vs SMCJ10CA |
SMCJ10CA | Transpro Electronics Corp | Check for Price | Trans Voltage Suppressor Diode, 10V V(RWM), Bidirectional | SMCJ10CA vs SMCJ10CA |
SMCJ10CA | Bytesonic Corporation | Check for Price | Trans Voltage Suppressor Diode, 10V V(RWM), Bidirectional | SMCJ10CA vs SMCJ10CA |
SMCJ10CA | STMicroelectronics | Check for Price | 1500W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | SMCJ10CA vs SMCJ10CA |
SMCJ10CA | PRO-AN Electronic Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 10V V(RWM), Bidirectional | SMCJ10CA vs SMCJ10CA |
SMCJ10CA | Kuwait Semiconductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 10V V(RWM), Bidirectional | SMCJ10CA vs SMCJ10CA |