Part Details for SMCJ10CA-E3/57T by Vishay Semiconductors
Results Overview of SMCJ10CA-E3/57T by Vishay Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMCJ10CA-E3/57T Information
SMCJ10CA-E3/57T by Vishay Semiconductors is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMCJ10CA-E3/57T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMCJ10CA-E3/57TGICT-ND
|
DigiKey | TVS DIODE 10VWM 17VC DO214AB Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1511 In Stock |
|
$0.1805 / $0.4600 | Buy Now |
DISTI #
SMCJ10CA-E3/57T
|
IBS Electronics | SMCJ10CA-E3/57T by GENERAL SEMICONDUCTOR (VISHAY) is a 1500W DO-214AB 10V bidirectional SMT transient voltage suppressor diode designed for protecting sensitive electronics from voltage spikes. Min Qty: 850 Package Multiple: 1 | 1700 |
|
$0.1742 / $0.1859 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 850 | 21250 |
|
$0.1640 | Buy Now |
Part Details for SMCJ10CA-E3/57T
SMCJ10CA-E3/57T CAD Models
SMCJ10CA-E3/57T Part Data Attributes
|
SMCJ10CA-E3/57T
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SMCJ10CA-E3/57T
Vishay Semiconductors
DIODE 1500 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Transient Suppressor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | DO-214AB | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 12.3 V | |
Breakdown Voltage-Min | 11.1 V | |
Breakdown Voltage-Nom | 11.7 V | |
Clamping Voltage-Max | 17 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 10 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMCJ10CA-E3/57T
This table gives cross-reference parts and alternative options found for SMCJ10CA-E3/57T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ10CA-E3/57T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMCJ10CA-E3/57T | Vishay Intertechnologies | $0.2472 | Trans Voltage Suppressor Diode, 1500W, 10V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN | SMCJ10CA-E3/57T vs SMCJ10CA-E3/57T |
SMCJ10CA/7 | Vishay Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | SMCJ10CA-E3/57T vs SMCJ10CA/7 |
SMCJ10CAHM3/H | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, | SMCJ10CA-E3/57T vs SMCJ10CAHM3/H |
SMCJ10CA-7 | Diodes Incorporated | Check for Price | Trans Voltage Suppressor Diode, 1500W, 10V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, SMC, 2 PIN | SMCJ10CA-E3/57T vs SMCJ10CA-7 |
SMCJ10CA | General Instrument Corp | Check for Price | Trans Voltage Suppressor Diode, 1500W, 10V V(RWM), Bidirectional, 1 Element, Silicon, | SMCJ10CA-E3/57T vs SMCJ10CA |
SMCJ10CA-TP | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 1500W, 10V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | SMCJ10CA-E3/57T vs SMCJ10CA-TP |
SMCJ10CA | Galaxy Microelectronics | Check for Price | Surface Mount TVS Diode; Direction: Bidirectional; V(BR) Typ (V): 11.1V; PPK Max (W): 1500W; Condition: 10×1000us; VRWM Max (V): 10V; VBR Min (V): 11.1V; VBR Max (V): 12.3V; IR Max (uA): 5uA; VC Max (V): 17V; Package: SMC | SMCJ10CA-E3/57T vs SMCJ10CA |
SMCJ10CA | LRC Leshan Radio Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 10V V(RWM), Bidirectional, | SMCJ10CA-E3/57T vs SMCJ10CA |
SMCJ10CA-TP-HF | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 1500W, 10V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | SMCJ10CA-E3/57T vs SMCJ10CA-TP-HF |
SMCJ10CA-E3/57T Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the SMCJ10CA-E3/57T is 260°C (500°F) for 10 seconds or less.
-
Yes, the SMCJ10CA-E3/57T is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.
-
The maximum operating temperature range for the SMCJ10CA-E3/57T is -55°C to 150°C (-65°F to 302°F).
-
Yes, the SMCJ10CA-E3/57T is suitable for use in high-reliability applications, including aerospace, defense, and medical devices, due to its high-quality construction and rigorous testing.
-
Yes, the SMCJ10CA-E3/57T is available in tape and reel packaging, making it suitable for automated assembly and high-volume production.