Part Details for SMCJ10CA-13-F by Diodes Incorporated
Results Overview of SMCJ10CA-13-F by Diodes Incorporated
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMCJ10CA-13-F Information
SMCJ10CA-13-F by Diodes Incorporated is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMCJ10CA-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK7839
|
Newark | Tvs Diode, 1.5Kw, 10V, Bidir, Smc Rohs Compliant: Yes |Diodes Inc. SMCJ10CA-13-F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6600 |
|
$0.4050 / $0.9530 | Buy Now |
DISTI #
SMCJ10CA-13-FDICT-ND
|
DigiKey | TVS DIODE 10VWM 17VC SMC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2277 In Stock |
|
$0.5204 / $0.8700 | Buy Now |
DISTI #
SMCJ10CA-13-F
|
Avnet Americas | Diode TVS Single Bi-Dir 10V 1.5KW 2-Pin SMC T/R - Tape and Reel (Alt: SMCJ10CA-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 72000 Factory Stock |
|
$0.1853 / $0.1949 | Buy Now |
DISTI #
621-SMCJ10CA-13-F
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1500W 10.0V RoHS: Compliant | 1089 |
|
$0.5310 / $0.7900 | Buy Now |
DISTI #
V72:2272_06704362
|
Arrow Electronics | Diode TVS Single Bi-Dir 10V 1.5KW 2-Pin SMC T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2233 Container: Cut Strips | Americas - 8 |
|
$0.3001 | Buy Now |
DISTI #
SMCJ10CA-13-F
|
TME | Diode: TVS, 1.5kW, 11.1÷12.3V, 88.2A, bidirectional, SMC, reel,tape Min Qty: 1 | 0 |
|
$0.1580 / $0.2370 | RFQ |
DISTI #
SMCJ10CA-13-F
|
Avnet Silica | Diode TVS Single BiDir 10V 15KW 2Pin SMC TR (Alt: SMCJ10CA-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Greenchips | Date Code: 22+/TW | 8970 |
|
$0.1050 / $0.1070 | Buy Now |
|
Vyrian | Diodes | 4473 |
|
RFQ |
Part Details for SMCJ10CA-13-F
SMCJ10CA-13-F CAD Models
SMCJ10CA-13-F Part Data Attributes
|
SMCJ10CA-13-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SMCJ10CA-13-F
Diodes Incorporated
Trans Voltage Suppressor Diode, 1500W, 10V V(RWM), Bidirectional, 1 Element, Silicon, GREEN, PLASTIC, SMC, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Pin Count | 2 | |
Manufacturer Package Code | SMC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 12.3 V | |
Breakdown Voltage-Min | 11.1 V | |
Breakdown Voltage-Nom | 11.7 V | |
Clamping Voltage-Max | 17 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 10 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SMCJ10CA-13-F
This table gives cross-reference parts and alternative options found for SMCJ10CA-13-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ10CA-13-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMCJ10CA-HR | Littelfuse Inc | $17.7215 | Trans Voltage Suppressor Diode, 1500W, 10V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | SMCJ10CA-13-F vs SMCJ10CA-HR |
SMCJ10CA-W | Rectron Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, 10V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | SMCJ10CA-13-F vs SMCJ10CA-W |
SMCJ10CA | General Instrument Corp | Check for Price | Trans Voltage Suppressor Diode, 1500W, 10V V(RWM), Bidirectional, 1 Element, Silicon, | SMCJ10CA-13-F vs SMCJ10CA |
SMCJ10CA-TP | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 1500W, 10V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | SMCJ10CA-13-F vs SMCJ10CA-TP |
SMCJ10CA.TF | Semtech Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-214AB | SMCJ10CA-13-F vs SMCJ10CA.TF |
SMCJ10CA | Galaxy Microelectronics | Check for Price | Surface Mount TVS Diode; Direction: Bidirectional; V(BR) Typ (V): 11.1V; PPK Max (W): 1500W; Condition: 10×1000us; VRWM Max (V): 10V; VBR Min (V): 11.1V; VBR Max (V): 12.3V; IR Max (uA): 5uA; VC Max (V): 17V; Package: SMC | SMCJ10CA-13-F vs SMCJ10CA |
SMCJ10CA | Silicon Standard Corp | Check for Price | Trans Voltage Suppressor Diode, 10V V(RWM), Bidirectional | SMCJ10CA-13-F vs SMCJ10CA |
SMCJ10CA | Galaxy Semi-Conductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 10V V(RWM), Bidirectional, | SMCJ10CA-13-F vs SMCJ10CA |
SMCJ10CAHM3/I | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, | SMCJ10CA-13-F vs SMCJ10CAHM3/I |
SMCJ10CA-C | Secos Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 10V V(RWM), Bidirectional, 1 Element, Silicon, SMC, 2 PIN | SMCJ10CA-13-F vs SMCJ10CA-C |
SMCJ10CA-13-F Frequently Asked Questions (FAQ)
-
The recommended land pattern for SMCJ10CA-13-F is a rectangular pad with a size of 2.5mm x 1.5mm, with a solder mask clearance of 0.2mm.
-
While SMCJ10CA-13-F is rated for operation up to 150°C, it's recommended to derate the voltage and current ratings at higher temperatures to ensure reliability and prevent thermal runaway.
-
To prevent ESD damage, handle SMCJ10CA-13-F components with ESD-protective equipment, and ensure that the PCB design includes ESD protection circuits, such as TVS diodes or ESD-protection ICs.
-
While SMCJ10CA-13-F is a general-purpose TVS diode, it's not optimized for high-frequency applications. For high-frequency applications, consider using a TVS diode specifically designed for high-frequency operation.
-
The recommended soldering profile for SMCJ10CA-13-F is a peak temperature of 260°C, with a dwell time of 10-30 seconds, and a preheat temperature of 150-180°C.