-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 1500W, 17.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMCJ, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMCJ1.5KE20A-TP by Micro Commercial Components is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMCJ1.5KE20A-TPMSCT-ND
|
DigiKey | TVS DIODE 17.1VWM 27.7V DO214AB Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5898 In Stock |
|
$0.2117 / $0.5900 | Buy Now |
DISTI #
833-SMCJ1.5KE20A-TP
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 27.7V 1500W 54.9A RoHS: Compliant | 1650 |
|
$0.2160 / $0.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMCJ1.5KE20A-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SMCJ1.5KE20A-TP
Micro Commercial Components
Trans Voltage Suppressor Diode, 1500W, 17.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMCJ, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Part Package Code | DO-214AB | |
Package Description | 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | MCC | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 21 V | |
Breakdown Voltage-Min | 19 V | |
Breakdown Voltage-Nom | 20 V | |
Clamping Voltage-Max | 27.7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 17.1 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for SMCJ1.5KE20A-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ1.5KE20A-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1.5SMC20 | MDE Semiconductor Inc | Check for Price | Transient Suppressor | SMCJ1.5KE20A-TP vs 1.5SMC20 |
1.5SMC20AR7G | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, 17.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, GREEN, PLASTIC, SMC, 2 PIN | SMCJ1.5KE20A-TP vs 1.5SMC20AR7G |
1.5SMC20A-M3/9AT | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 1500W, 17.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, | SMCJ1.5KE20A-TP vs 1.5SMC20A-M3/9AT |
1.5SMC20A_R2_00001 | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, 17.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | SMCJ1.5KE20A-TP vs 1.5SMC20A_R2_00001 |
1.5SMC20AM6 | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, 17.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | SMCJ1.5KE20A-TP vs 1.5SMC20AM6 |
1.5SMC20R7G | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, 16.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, GREEN, PLASTIC, SMC, 2 PIN | SMCJ1.5KE20A-TP vs 1.5SMC20R7G |
1.5SMC20ABKPBFREE | Central Semiconductor Corp | Check for Price | Trans Voltage Suppressor Diode, 17.1V V(RWM), Unidirectional, | SMCJ1.5KE20A-TP vs 1.5SMC20ABKPBFREE |
1.5SMC20AHV7G | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, | SMCJ1.5KE20A-TP vs 1.5SMC20AHV7G |
1.5SMC20 | Motorola Semiconductor Products | Check for Price | Trans Voltage Suppressor Diode, 20V V(RWM), Unidirectional, | SMCJ1.5KE20A-TP vs 1.5SMC20 |
1.5SMC20T/R7 | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, 16.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | SMCJ1.5KE20A-TP vs 1.5SMC20T/R7 |
The recommended footprint and land pattern for the SMCJ1.5KE20A-TP can be found in the IPC-7351 standard or in the manufacturer's application notes. A typical footprint would be a rectangular pad with dimensions of 1.5mm x 0.8mm, with a 0.5mm x 0.5mm pad in the center for the cathode.
To ensure the reliability of the SMCJ1.5KE20A-TP in high-temperature applications, it is recommended to follow the manufacturer's derating guidelines for temperature and voltage. Additionally, the device should be soldered using a reliable soldering process, and the board should be designed to minimize thermal stress and ensure good thermal conductivity.
Yes, the SMCJ1.5KE20A-TP is AEC-Q101 qualified, which means it meets the requirements for use in automotive applications. However, it is recommended to verify the device's specifications and performance with the manufacturer and to follow the relevant automotive industry standards and guidelines.
The SMCJ1.5KE20A-TP should be handled with care during assembly and storage to prevent damage. It is recommended to follow standard ESD precautions, such as using an ESD wrist strap or mat, and to store the devices in their original packaging or in a dry, cool place.
Yes, the SMCJ1.5KE20A-TP can be used in parallel to increase the power rating, but it is recommended to follow the manufacturer's guidelines for paralleling devices and to ensure that the devices are properly matched and synchronized to prevent uneven current sharing.