-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMCJ1.5KE18AQ-TP by Micro Commercial Components is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-SMCJ1.5KE18AQ-TPCT-ND
|
DigiKey | TVS DIODE 15.3VWM 25.2V DO214AB Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5990 In Stock |
|
$0.2750 / $0.8300 | Buy Now |
DISTI #
833-SMCJ1.5KE18AQ-TP
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes RoHS: Compliant | 3000 |
|
$0.2750 / $0.8300 | Buy Now |
DISTI #
71261272
|
Verical | Diode TVS Single Uni-Dir 15.3V 1.5KW 2-Pin SMC T/R Automotive AEC-Q101 Min Qty: 3000 Package Multiple: 3000 | Americas - 6000 |
|
$0.2700 | Buy Now |
DISTI #
84392037
|
Verical | Diode TVS Single Uni-Dir 15.3V 1.5KW 2-Pin SMC T/R Automotive AEC-Q101 Min Qty: 3000 Package Multiple: 3000 | Americas - 3000 |
|
$0.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMCJ1.5KE18AQ-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SMCJ1.5KE18AQ-TP
Micro Commercial Components
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | MCC | |
Breakdown Voltage-Max | 18.9 V | |
Breakdown Voltage-Min | 17.1 V | |
Clamping Voltage-Max | 25.2 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Rep Pk Reverse Voltage-Max | 15.3 V |