-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 1500W, 85.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMCJ, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMCJ1.5KE100CA-TP by Micro Commercial Components is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMCJ1.5KE100CA-TPMSCT-ND
|
DigiKey | TVS DIODE 85.5VWM 137V DO214AB Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1373 In Stock |
|
$0.1250 / $0.7100 | Buy Now |
DISTI #
833-SMCJ1.5KE100CATP
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 137V 1500W 11.1A RoHS: Compliant | 0 |
|
$0.2160 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMCJ1.5KE100CA-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SMCJ1.5KE100CA-TP
Micro Commercial Components
Trans Voltage Suppressor Diode, 1500W, 85.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMCJ, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Part Package Code | DO-214AB | |
Package Description | 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | MCC | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 105 V | |
Breakdown Voltage-Min | 95 V | |
Breakdown Voltage-Nom | 100 V | |
Clamping Voltage-Max | 137 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 85.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for SMCJ1.5KE100CA-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ1.5KE100CA-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1.5SMC100CM6G | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, 81V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, GREEN, PLASTIC, SMC, 2 PIN | SMCJ1.5KE100CA-TP vs 1.5SMC100CM6G |
1.5SMC100C_R2_00001 | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, 81V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | SMCJ1.5KE100CA-TP vs 1.5SMC100C_R2_00001 |
1.5SMC100CAHM3/I | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, | SMCJ1.5KE100CA-TP vs 1.5SMC100CAHM3/I |
1.5SMC100CA-LF-T13 | ProTek Devices | Check for Price | Trans Voltage Suppressor Diode, | SMCJ1.5KE100CA-TP vs 1.5SMC100CA-LF-T13 |
1.5SMC100CATR13TIN/LEAD | Central Semiconductor Corp | Check for Price | Trans Voltage Suppressor Diode, 85.5V V(RWM), Bidirectional, | SMCJ1.5KE100CA-TP vs 1.5SMC100CATR13TIN/LEAD |
SMCJ1.5KE100CA-TP-HF | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 1500W, 85.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | SMCJ1.5KE100CA-TP vs SMCJ1.5KE100CA-TP-HF |
1.5SMC100C_R1_10001 | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode, | SMCJ1.5KE100CA-TP vs 1.5SMC100C_R1_10001 |
1.5SMC100CA_R2_00001 | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, 85.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | SMCJ1.5KE100CA-TP vs 1.5SMC100CA_R2_00001 |
1.5SMC100CA | WEITRON INTERNATIONAL CO., LTD. | Check for Price | Transient Suppressor | SMCJ1.5KE100CA-TP vs 1.5SMC100CA |
The recommended soldering temperature for the SMCJ1.5KE100CA-TP is 260°C for 10 seconds, with a peak temperature of 240°C.
Yes, the SMCJ1.5KE100CA-TP is compatible with lead-free soldering, and it meets the requirements of the RoHS directive.
The typical response time of the SMCJ1.5KE100CA-TP is less than 1 nanosecond.
Yes, the SMCJ1.5KE100CA-TP is suitable for high-reliability applications, such as aerospace, defense, and medical devices, due to its high-quality construction and rigorous testing.
Yes, the SMCJ1.5KE100CA-TP is available in tape and reel packaging, which is suitable for automated assembly and surface-mount technology (SMT) applications.