Part Details for SMCG58CAHE3/9AT by Vishay Intertechnologies
Results Overview of SMCG58CAHE3/9AT by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMCG58CAHE3/9AT Information
SMCG58CAHE3/9AT by Vishay Intertechnologies is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMCG58CAHE3/9AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09N6473
|
Newark | Transient Suppressor Diode, single, bidirectional,58V V(Rwm),do-215Ab |Vishay SMCG58CAHE3/9AT RoHS: Not Compliant Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5600 / $0.6620 | Buy Now |
DISTI #
SMCG58CAHE3/9AT
|
Avnet Americas | 1.5KW,58V 5%,BIDIR,SMC TVS - Tape and Reel (Alt: SMCG58CAHE3/9AT) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.5002 / $0.5364 | Buy Now |
DISTI #
625-SMCG58CAHE3/9AT
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1.5KW 58V 5% Bidir AEC-Q101 Qualified RoHS: Compliant | 0 |
|
$0.5260 / $0.5270 | Order Now |
Part Details for SMCG58CAHE3/9AT
SMCG58CAHE3/9AT CAD Models
SMCG58CAHE3/9AT Part Data Attributes
|
SMCG58CAHE3/9AT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMCG58CAHE3/9AT
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 1500W, 58V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, ROHS COMPLIANT, PLASTIC, SMCG, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, SMCG, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 5 Weeks | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED, HIGH RELIABILITY | |
Breakdown Voltage-Max | 71.2 V | |
Breakdown Voltage-Min | 64.4 V | |
Breakdown Voltage-Nom | 67.8 V | |
Clamping Voltage-Max | 93 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-215AB | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 58 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for SMCG58CAHE3/9AT
This table gives cross-reference parts and alternative options found for SMCG58CAHE3/9AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCG58CAHE3/9AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MSPSMCG6059AE3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 58V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 | SMCG58CAHE3/9AT vs MSPSMCG6059AE3 |
SMCG60CAHE3/9AT | Vishay Semiconductors | Check for Price | DIODE 1500 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-215AB, ROHS COMPLIANT, PLASTIC, SMCG, 2 PIN, Transient Suppressor | SMCG58CAHE3/9AT vs SMCG60CAHE3/9AT |
SMCG6059A/TR13 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 58V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 | SMCG58CAHE3/9AT vs SMCG6059A/TR13 |
MVSMCG6059AE3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 58V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 | SMCG58CAHE3/9AT vs MVSMCG6059AE3 |
MXSMCG6059A | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 58V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 | SMCG58CAHE3/9AT vs MXSMCG6059A |
SMCG6059A | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 58V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 | SMCG58CAHE3/9AT vs SMCG6059A |
SMCG58CA-M3/57T | Vishay Semiconductors | Check for Price | DIODE 1500 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-215AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMCG, 2 PIN, Transient Suppressor | SMCG58CAHE3/9AT vs SMCG58CA-M3/57T |
SMCG60CAHE3/57T | Vishay Semiconductors | Check for Price | DIODE 1500 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-215AB, ROHS COMPLIANT, PLASTIC, SMCG, 2 PIN, Transient Suppressor | SMCG58CAHE3/9AT vs SMCG60CAHE3/57T |
SMCG58CA-M3/57T | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 1500W, 58V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, | SMCG58CAHE3/9AT vs SMCG58CA-M3/57T |