Part Details for SMCG18A-M3/9AT by Vishay Intertechnologies
Results Overview of SMCG18A-M3/9AT by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMCG18A-M3/9AT Information
SMCG18A-M3/9AT by Vishay Intertechnologies is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMCG18A-M3/9AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMCG18A-M3/9AT
|
Avnet Americas | 1.5KW,18V 5%,UNIDIR,SMC TVS - Tape and Reel (Alt: SMCG18A-M3/9AT) RoHS: Compliant Min Qty: 7000 Package Multiple: 3500 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.4138 / $0.4442 | Buy Now |
DISTI #
78-SMCG18A-M39AT
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1.5KW,18V 5%,UNIDIR,SMC TVS RoHS: Compliant | 0 |
|
$0.4350 | Order Now |
Part Details for SMCG18A-M3/9AT
SMCG18A-M3/9AT CAD Models
SMCG18A-M3/9AT Part Data Attributes
|
SMCG18A-M3/9AT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMCG18A-M3/9AT
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 1500W, 18V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 5 Weeks | |
Breakdown Voltage-Max | 22.1 V | |
Breakdown Voltage-Min | 20 V | |
Breakdown Voltage-Nom | 21.05 V | |
Clamping Voltage-Max | 29.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-215AB | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 18 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMCG18A-M3/9AT
This table gives cross-reference parts and alternative options found for SMCG18A-M3/9AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCG18A-M3/9AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MSMCGLCE18AE3TR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 18V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, ROHS COMPLIANT, PLASTIC, SMCG, 2 PIN | SMCG18A-M3/9AT vs MSMCGLCE18AE3TR |
MASMCGLCE18AE3/TR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 18V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, ROHS COMPLIANT, PLASTIC, SMCG, 2 PIN | SMCG18A-M3/9AT vs MASMCGLCE18AE3/TR |
MASMCGLCE18A | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 18V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 | SMCG18A-M3/9AT vs MASMCGLCE18A |
MXLSMCGLCE18ATR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 18V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC, SMCG, 2 PIN | SMCG18A-M3/9AT vs MXLSMCGLCE18ATR |
SMCG5641A/TR13 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 18.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 | SMCG18A-M3/9AT vs SMCG5641A/TR13 |
MSPSMCG5641A | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 18.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 | SMCG18A-M3/9AT vs MSPSMCG5641A |
MSPSMCG5641AE3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 18.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 | SMCG18A-M3/9AT vs MSPSMCG5641AE3 |
MVSMCG5641A | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 18.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 | SMCG18A-M3/9AT vs MVSMCG5641A |
MSMCGLCE18ATR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 18V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC, SMCG, 2 PIN | SMCG18A-M3/9AT vs MSMCGLCE18ATR |