-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3000 W,13 V TVS in SMC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMC30J13A by STMicroelectronics is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W2746
|
Newark | Transient Voltage Suppressor, Tvs, Transil Smc30J Series, Unidirectional, 13 V, Do-214Ab, 2, 14.4 V Rohs Compliant: Yes |Stmicroelectronics SMC30J13A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5382 |
|
$0.6460 / $0.7510 | Buy Now |
DISTI #
497-12201-1-ND
|
DigiKey | TVS DIODE 13VWM 21.5VC SMC Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2490 In Stock |
|
$0.4355 / $0.5300 | Buy Now |
DISTI #
SMC30J13A
|
Avnet Americas | ESD Suppressor TVS 15KV 2-Pin SMC T/R - Tape and Reel (Alt: SMC30J13A) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.4285 / $0.4708 | Buy Now |
DISTI #
511-SMC30J13A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 3000W Transil 13V 0.2uA 15kV 8kV Uni RoHS: Compliant | 3286 |
|
$0.4350 / $0.5200 | Buy Now |
DISTI #
V72:2272_06556649
|
Arrow Electronics | Diode TVS Single Uni-Dir 13V 3KW 2-Pin SMC T/R Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2250 Container: Cut Strips | Americas - 2245 |
|
$0.4468 / $0.4924 | Buy Now |
|
STMicroelectronics | 3000 W, 13 V TVS in SMC COO: China RoHS: Compliant Min Qty: 1 | 3286 |
|
$0.4800 / $0.5100 | Buy Now |
|
Ameya Holding Limited | TVS DIODE 13VWM 21.5VC SMC | 66 |
|
RFQ | |
DISTI #
SMC30J13A
|
Avnet Silica | ESD Suppressor TVS 15KV 2Pin SMC TR (Alt: SMC30J13A) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | Silica - 7500 |
|
Buy Now | |
DISTI #
SMC30J13A
|
EBV Elektronik | ESD Suppressor TVS 15KV 2Pin SMC TR (Alt: SMC30J13A) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 140A 3kW 21.5V 14.4V 13V SMC ESD and Surge Protection (TVS/ESD) ROHS | 79 |
|
$1.1376 / $1.4967 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMC30J13A
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SMC30J13A
STMicroelectronics
3000 W,13 V TVS in SMC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SMC, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | STMicroelectronics | |
Breakdown Voltage-Min | 14.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 3000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 13 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
STMicroelectronics provides a recommended PCB layout in their application note AN5096, which includes guidelines for thermal pad connection, copper pour, and via placement to ensure optimal thermal performance.
The gate resistor value depends on the specific application requirements, such as switching frequency, voltage, and current. A general guideline is to use a value between 1 ohm and 10 ohm. STMicroelectronics provides a gate resistor selection guide in their application note AN4535.
The maximum allowed voltage on the gate pin is 20V, as specified in the datasheet. However, it's recommended to keep the gate voltage below 15V to ensure reliable operation and prevent damage to the device.
The SMC30J13A is rated for operation up to 150°C, but the maximum junction temperature (Tj) should not exceed 175°C. It's essential to ensure proper thermal management and heat sinking to prevent overheating and ensure reliable operation.
STMicroelectronics recommends following standard ESD protection procedures, such as using ESD-safe handling and storage, and implementing ESD protection circuits in the design. The SMC30J13A has an integrated ESD protection diode, but additional external protection may be necessary depending on the application.