Part Details for SMC18CA by LGE
Results Overview of SMC18CA by LGE
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMC18CA Information
SMC18CA by LGE is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMC18CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1.5SMC18CA
|
Maritex | Transil Diode (TVS), 1500W, 15.3V, 59.5A, bidirectional, -55+150 deg.C, SMD, DO214AB(SMC) Min Qty: 1 Package Multiple: 1 | 976 |
|
$0.4280 / $0.5347 | Buy Now |