Part Details for SMBTA56E6327HTSA1 by Infineon Technologies AG
Results Overview of SMBTA56E6327HTSA1 by Infineon Technologies AG
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMBTA56E6327HTSA1 Information
SMBTA56E6327HTSA1 by Infineon Technologies AG is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for SMBTA56E6327HTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AJ4607
|
Newark | Transistor, Pnp, -80V, Sot-23, Transistor Polarity:Pnp, Collector Emitter Voltage V(Br)Ceo:-80V, Transition Frequency Ft:100Mhz, Power Dissipation Pd:330Mw, Dc Collector Current:-500Ma, Dc Current Gain Hfe:100Hfe, Transistor Case Rohs Compliant: Yes |Infineon SMBTA56E6327HTSA1 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2870 | Buy Now |
DISTI #
2156-SMBTA56E6327HTSA1-ITTR-ND
|
DigiKey | TRANS PNP 80V 0.5A PG-SOT23 Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
182000 In Stock |
|
$0.0500 | Buy Now |
DISTI #
SMBTA56E6327HTSA1CT-ND
|
DigiKey | TRANS PNP 80V 0.5A PG-SOT23 Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$0.0391 / $0.2700 | Buy Now |
DISTI #
SMBTA56E6327HTSA1
|
Avnet Americas | Trans GP BJT PNP 80V 0.5A 3-Pin SOT-23 T/R - Tape and Reel (Alt: SMBTA56E6327HTSA1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 33000 |
|
$0.0283 / $0.0301 | Buy Now |
DISTI #
726-SMBTA56E6327HTSA
|
Mouser Electronics | Bipolar Transistors - BJT AF TRANS GP BJT PNP 80V 0.5A RoHS: Compliant | 2774 |
|
$0.0350 / $0.3200 | Buy Now |
DISTI #
E02:0323_00170856
|
Arrow Electronics | Trans GP BJT PNP 80V 0.5A 330mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks | Europe - 33000 |
|
$0.0351 / $0.0577 | Buy Now |
DISTI #
V79:2366_26427840
|
Arrow Electronics | Trans GP BJT PNP 80V 0.5A 330mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2132 | Americas - 22944 |
|
$0.0339 / $0.0540 | Buy Now |
DISTI #
V72:2272_06391436
|
Arrow Electronics | Trans GP BJT PNP 80V 0.5A 330mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2132 Container: Cut Strips | Americas - 30 |
|
$0.0966 / $0.2579 | Buy Now |
DISTI #
86015789
|
Verical | Trans GP BJT PNP 80V 0.5A 330mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 6897 Package Multiple: 1 Date Code: 1901 | Americas - 147000 |
|
$0.0544 | Buy Now |
DISTI #
84935727
|
Verical | Trans GP BJT PNP 80V 0.5A 330mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 36000 Package Multiple: 36000 Date Code: 2408 | Americas - 36000 |
|
$0.0412 | Buy Now |
Part Details for SMBTA56E6327HTSA1
SMBTA56E6327HTSA1 CAD Models
SMBTA56E6327HTSA1 Part Data Attributes
|
SMBTA56E6327HTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SMBTA56E6327HTSA1
Infineon Technologies AG
Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for SMBTA56E6327HTSA1
This table gives cross-reference parts and alternative options found for SMBTA56E6327HTSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBTA56E6327HTSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PMBTA56,215 | Nexperia | $0.0343 | PMBTA56 - PNP general purpose transistor@en-us TO-236 3-Pin | SMBTA56E6327HTSA1 vs PMBTA56,215 |
MMBTA56-7-F | Diodes Incorporated | $0.0411 | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | SMBTA56E6327HTSA1 vs MMBTA56-7-F |
MMSTA56-7-F | Diodes Incorporated | $0.0473 | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 | SMBTA56E6327HTSA1 vs MMSTA56-7-F |
MMBTA56LT1G | onsemi | $0.0527 | PNP Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL | SMBTA56E6327HTSA1 vs MMBTA56LT1G |
PMBTA56,235 | Nexperia | Check for Price | PMBTA56 - PNP general purpose transistor@en-us TO-236 3-Pin | SMBTA56E6327HTSA1 vs PMBTA56,235 |
MMBTA56LT3 | onsemi | Check for Price | PNP Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 10000-REEL | SMBTA56E6327HTSA1 vs MMBTA56LT3 |
SMBTA56E6327HTSA1 Frequently Asked Questions (FAQ)
-
Infineon recommends a thermal pad on the bottom of the package, connected to a large copper area on the PCB to dissipate heat efficiently. A minimum of 2oz copper thickness is recommended.
-
Ensure that the device is operated within the specified junction temperature range (TJ) of -40°C to 150°C. Implement proper thermal management, such as heat sinks or thermal interfaces, to maintain a safe operating temperature.
-
The SMBTA56E6327HTSA1 has built-in ESD protection, but it's still recommended to follow standard ESD handling procedures during assembly and testing. Use an ESD wrist strap or mat, and ensure that the device is stored in an ESD-safe environment.
-
Yes, the SMBTA56E6327HTSA1 is qualified for automotive and high-reliability applications. It meets the requirements of the AEC-Q101 standard and is suitable for use in harsh environments.
-
Infineon recommends soldering the device using a reflow soldering process with a peak temperature of 260°C for 20-30 seconds. Ensure that the soldering process is within the specified temperature range to prevent damage to the device.