Part Details for SMBTA06E6327HTSA1 by Infineon Technologies AG
Results Overview of SMBTA06E6327HTSA1 by Infineon Technologies AG
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMBTA06E6327HTSA1 Information
SMBTA06E6327HTSA1 by Infineon Technologies AG is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for SMBTA06E6327HTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMBTA06E6327HTSA1CT-ND
|
DigiKey | TRANS NPN 80V 0.5A PG-SOT23 Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$0.0387 / $0.2700 | Buy Now |
DISTI #
SMBTA06E6327HTSA1
|
Avnet Americas | Trans GP BJT NPN 80V 0.5A 3-Pin SOT-23 T/R - Tape and Reel (Alt: SMBTA06E6327HTSA1) RoHS: Compliant Min Qty: 39000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0295 / $0.0316 | Buy Now |
DISTI #
726-SMBTA06E6327HTSA
|
Mouser Electronics | Bipolar Transistors - BJT NPN 80 V 500 mA RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
E02:0323_00170829
|
Arrow Electronics | Trans GP BJT NPN 80V 0.5A 330mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks Date Code: 2448 | Europe - 30000 |
|
$0.0329 | Buy Now |
DISTI #
V72:2272_06391434
|
Arrow Electronics | Trans GP BJT NPN 80V 0.5A 330mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2138 Container: Cut Strips | Americas - 14737 |
|
$0.0328 / $0.1107 | Buy Now |
DISTI #
V36:1790_06391434
|
Arrow Electronics | Trans GP BJT NPN 80V 0.5A 330mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks Date Code: 2323 | Americas - 3000 |
|
$0.0299 | Buy Now |
|
Future Electronics | SMBTA06 Series NPN 80 V 500 mA SMT Silicon AF Transistor - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks Container: Reel | 15000Reel |
|
$0.0320 / $0.0346 | Buy Now |
|
Future Electronics | SMBTA06 Series NPN 80 V 500 mA SMT Silicon AF Transistor - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 39000 Package Multiple: 3000 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$0.0320 / $0.0346 | Buy Now |
DISTI #
84942360
|
Verical | Trans GP BJT NPN 80V 0.5A 330mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 39000 Package Multiple: 39000 Date Code: 2329 | Americas - 351000 |
|
$0.0412 | Buy Now |
DISTI #
87516489
|
Verical | Trans GP BJT NPN 80V 0.5A 330mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2448 | Americas - 30000 |
|
$0.0335 | Buy Now |
Part Details for SMBTA06E6327HTSA1
SMBTA06E6327HTSA1 CAD Models
SMBTA06E6327HTSA1 Part Data Attributes
|
SMBTA06E6327HTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SMBTA06E6327HTSA1
Infineon Technologies AG
Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for SMBTA06E6327HTSA1
This table gives cross-reference parts and alternative options found for SMBTA06E6327HTSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBTA06E6327HTSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MPSA06/D89Z | Texas Instruments | Check for Price | 500mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | SMBTA06E6327HTSA1 vs MPSA06/D89Z |
MPSA06/D28Z(OPTION18) | National Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | SMBTA06E6327HTSA1 vs MPSA06/D28Z(OPTION18) |
MPSA06/D10Z{OPTION5} | Texas Instruments | Check for Price | 500mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | SMBTA06E6327HTSA1 vs MPSA06/D10Z{OPTION5} |
MPSW06D75Z | Fairchild Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-226 | SMBTA06E6327HTSA1 vs MPSW06D75Z |
MMBTA06LT1 | Rochester Electronics LLC | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB, TO-236, 3 PIN | SMBTA06E6327HTSA1 vs MMBTA06LT1 |
MPSA06/D89Z{OPTION5} | Texas Instruments | Check for Price | 500mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | SMBTA06E6327HTSA1 vs MPSA06/D89Z{OPTION5} |
MPSA06/D74Z{OPTION5} | Texas Instruments | Check for Price | 500mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | SMBTA06E6327HTSA1 vs MPSA06/D74Z{OPTION5} |
MPSA06/D10Z{OPTION18} | Texas Instruments | Check for Price | 500mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | SMBTA06E6327HTSA1 vs MPSA06/D10Z{OPTION18} |
MPSW06J18Z | Fairchild Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-226, 3 PIN | SMBTA06E6327HTSA1 vs MPSW06J18Z |
MPSA06/D75Z{OPTION5} | Texas Instruments | Check for Price | 500mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | SMBTA06E6327HTSA1 vs MPSA06/D75Z{OPTION5} |
SMBTA06E6327HTSA1 Frequently Asked Questions (FAQ)
-
The recommended PCB footprint for the SMBTA06E6327HTSA1 is a 6-pin SOT23 package with a 2.9mm x 1.6mm body size. The recommended land pattern is available in the Infineon application note AN2013-01.
-
To ensure proper soldering, follow the recommended soldering profile: peak temperature 260°C, time above 217°C 60s, and time above 183°C 150s. Use a solder with a melting point below 217°C. Avoid overheating and use a soldering iron with a temperature control.
-
The maximum allowed voltage on the SMBTA06E6327HTSA1 is 6.5V. Exceeding this voltage may damage the device.
-
Handle the SMBTA06E6327HTSA1 with ESD-protective equipment and follow proper ESD handling procedures to prevent damage. Use an ESD wrist strap or mat, and ensure the workspace is ESD-protected.
-
The operating temperature range for the SMBTA06E6327HTSA1 is -40°C to 150°C. Operating outside this range may affect the device's performance and reliability.