Part Details for SMBT3906SH6327XTSA1 by Infineon Technologies AG
Results Overview of SMBT3906SH6327XTSA1 by Infineon Technologies AG
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMBT3906SH6327XTSA1 Information
SMBT3906SH6327XTSA1 by Infineon Technologies AG is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for SMBT3906SH6327XTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SMBT3906SH6327XTSA1-448-ND
|
DigiKey | TRANS 2PNP 40V 0.2A PG-SOT363-PO Min Qty: 4706 Lead time: 98 Weeks Container: Bulk MARKETPLACE PRODUCT |
55269 In Stock |
|
$0.0600 | Buy Now |
DISTI #
SMBT3906SH6327XTSA1TR-ND
|
DigiKey | TRANS 2PNP 40V 0.2A PG-SOT363-PO Min Qty: 4706 Lead time: 98 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0548 | Buy Now |
DISTI #
SMBT3906SH6327XTSA
|
Avnet Americas | Trans GP BJT PNP 40V 0.2A 6-Pin SOT-363 T/R - Tape and Reel (Alt: SMBT3906SH6327XTSA) RoHS: Compliant Min Qty: 24000 Package Multiple: 3000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$0.0420 / $0.0448 | Buy Now |
DISTI #
726-SMBT3906SH6327XT
|
Mouser Electronics | Bipolar Transistors - BJT AF TRANSISTOR RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
V79:2366_26893512
|
Arrow Electronics | Trans GP BJT PNP 40V 0.2A 330mW 6-Pin SOT-363 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2140 | Americas - 8210 |
|
$0.0548 / $0.3763 | Buy Now |
DISTI #
V72:2272_06391521
|
Arrow Electronics | Trans GP BJT PNP 40V 0.2A 330mW 6-Pin SOT-363 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 98 Weeks Date Code: 2140 Container: Cut Strips | Americas - 790 |
|
$0.3801 / $0.3838 | Buy Now |
DISTI #
69914665
|
Verical | Trans GP BJT PNP 40V 0.2A 330mW 6-Pin SOT-363 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Date Code: 2248 | Americas - 96000 |
|
$0.0552 | Buy Now |
DISTI #
86028813
|
Verical | Trans GP BJT PNP 40V 0.2A 330mW 6-Pin SOT-363 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 4894 Package Multiple: 1 Date Code: 2101 | Americas - 89314 |
|
$0.0766 | Buy Now |
DISTI #
86026266
|
Verical | Trans GP BJT PNP 40V 0.2A 330mW 6-Pin SOT-363 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 4894 Package Multiple: 1 Date Code: 1801 | Americas - 20838 |
|
$0.0766 | Buy Now |
DISTI #
86012681
|
Verical | Trans GP BJT PNP 40V 0.2A 330mW 6-Pin SOT-363 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 4894 Package Multiple: 1 Date Code: 1001 | Americas - 18000 |
|
$0.0766 | Buy Now |
Part Details for SMBT3906SH6327XTSA1
SMBT3906SH6327XTSA1 CAD Models
SMBT3906SH6327XTSA1 Part Data Attributes
|
SMBT3906SH6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SMBT3906SH6327XTSA1
Infineon Technologies AG
Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 2-Element, PNP, Silicon, GREEN PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | GREEN PACKAGE-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | Infineon | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
Turn-off Time-Max (toff) | 300 ns | |
Turn-on Time-Max (ton) | 70 ns |
SMBT3906SH6327XTSA1 Frequently Asked Questions (FAQ)
-
Infineon provides a recommended PCB layout in their application note AN2013-03, which includes guidelines for thermal vias, copper thickness, and component placement to ensure optimal thermal performance.
-
Infineon recommends using a gate driver with a minimum output current of 2A and a maximum output voltage of 20V to ensure proper switching of the IGBT. The driver should also be able to handle the module's input capacitance and provide sufficient noise immunity.
-
The maximum allowed overcurrent is typically 2-3 times the nominal current rating, but this can vary depending on the application. To protect the module, use a fast-acting fuse or a current sensing circuit with a shutdown mechanism to prevent damage from overcurrent conditions.
-
Ensure good thermal contact between the module and the heat sink, and use a heat sink with a thermal resistance of less than 0.5°C/W. Also, consider using a thermal interface material and ensure good airflow around the heat sink to prevent hot spots.
-
Infineon provides guidelines for soldering and assembly in their application note AN2013-04, which includes recommendations for soldering temperature, time, and flux type, as well as handling and storage procedures to prevent damage.