Part Details for SMBT3904E6327 by Infineon Technologies AG
Results Overview of SMBT3904E6327 by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMBT3904E6327 Information
SMBT3904E6327 by Infineon Technologies AG is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for SMBT3904E6327
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2178 |
|
RFQ |
Part Details for SMBT3904E6327
SMBT3904E6327 CAD Models
SMBT3904E6327 Part Data Attributes
|
SMBT3904E6327
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SMBT3904E6327
Infineon Technologies AG
Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 70 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.33 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz | |
Turn-off Time-Max (toff) | 250 ns | |
Turn-on Time-Max (ton) | 70 ns |
Alternate Parts for SMBT3904E6327
This table gives cross-reference parts and alternative options found for SMBT3904E6327. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBT3904E6327, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMBT3904-13-F | Diodes Incorporated | $0.0190 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-3 | SMBT3904E6327 vs MMBT3904-13-F |
MMBT3904 | Microsemi Corporation | Check for Price | Small Signal Bipolar Transistor, 0.01A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, | SMBT3904E6327 vs MMBT3904 |
CMPT3904TR13LEADFREE | Central Semiconductor Corp | Check for Price | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | SMBT3904E6327 vs CMPT3904TR13LEADFREE |
PMBT3904-TAPE-7 | NXP Semiconductors | Check for Price | TRANSISTOR 200 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | SMBT3904E6327 vs PMBT3904-TAPE-7 |
MMBT3904 | NXP Semiconductors | Check for Price | TRANSISTOR 200 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal | SMBT3904E6327 vs MMBT3904 |
BSR17AL99Z | Fairchild Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | SMBT3904E6327 vs BSR17AL99Z |
MMBT3904LT1 | NXP Semiconductors | Check for Price | TRANSISTOR 200 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal | SMBT3904E6327 vs MMBT3904LT1 |
MMBT3904 | EDI Diodes (Electronic Devices Inc) | Check for Price | Small Signal Bipolar Transistor, 0.2A I(C), 1-Element, NPN, Silicon, SOT-23, 3 PIN | SMBT3904E6327 vs MMBT3904 |
BSR17ATR13 | Central Semiconductor Corp | Check for Price | Small Signal Bipolar Transistor, 40V V(BR)CEO, 1-Element, NPN, Silicon, | SMBT3904E6327 vs BSR17ATR13 |
MMBT3904_R2_00001 | PanJit Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-3 | SMBT3904E6327 vs MMBT3904_R2_00001 |
SMBT3904E6327 Frequently Asked Questions (FAQ)
-
Infineon provides a recommended PCB layout in their application note AN2013-03, which includes guidelines for thermal vias, copper thickness, and component placement to ensure optimal thermal performance.
-
The gate resistor value depends on the specific application requirements, such as switching frequency, voltage, and current. A general guideline is to use a value between 1 ohm and 10 ohm. Consult Infineon's application notes and simulation tools to determine the optimal value for your design.
-
The SMBT3904E6327 can withstand voltage stresses up to 1.5 times the maximum rated voltage (VCC) during startup or shutdown, but it's recommended to limit the voltage stress to 1.2 times VCC to ensure reliable operation.
-
Follow Infineon's guidelines for EMC design, including proper PCB layout, component selection, and shielding. Additionally, consider using filters, chokes, or common-mode filters to reduce electromagnetic interference (EMI).
-
The SMBT3904E6327 is rated for operation from -40°C to 150°C, but the recommended operating temperature range is -20°C to 125°C for optimal performance and reliability.