Part Details for SMBT3904 by Surge Components Inc
Results Overview of SMBT3904 by Surge Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMBT3904 Information
SMBT3904 by Surge Components Inc is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for SMBT3904
SMBT3904 CAD Models
SMBT3904 Part Data Attributes
|
SMBT3904
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
SMBT3904
Surge Components Inc
Small Signal Bipolar Transistor, TO-236,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for SMBT3904
This table gives cross-reference parts and alternative options found for SMBT3904. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBT3904, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMBT3906LT3 | onsemi | Check for Price | 200 mA, 40 V PNP Bipolar Junction Transistor, SOT-23 (TO-236) 3 LEAD, 10000-REEL | SMBT3904 vs MMBT3906LT3 |
MMBT3906LT1 | Rectron Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 | SMBT3904 vs MMBT3906LT1 |
MMBT3906 | EDI Diodes (Electronic Devices Inc) | Check for Price | Small Signal Bipolar Transistor, 0.2A I(C), 1-Element, PNP, Silicon, SOT-23, 3 PIN | SMBT3904 vs MMBT3906 |
BSR18ATRL | NXP Semiconductors | Check for Price | 200mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR | SMBT3904 vs BSR18ATRL |
BSR18AD87Z | Fairchild Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, | SMBT3904 vs BSR18AD87Z |
CMPT3906BK | Central Semiconductor Corp | Check for Price | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 | SMBT3904 vs CMPT3906BK |
UMT3906T206 | ROHM Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, | SMBT3904 vs UMT3906T206 |
SMBT3906E6433 | Infineon Technologies AG | Check for Price | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, | SMBT3904 vs SMBT3906E6433 |
MMBT3906LT1 | onsemi | Check for Price | 200 mA, 40 V PNP Bipolar Junction Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL | SMBT3904 vs MMBT3906LT1 |
MMBT3906-HIGH | Texas Instruments | Check for Price | 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AA | SMBT3904 vs MMBT3906-HIGH |