Part Details for SMBT2907AE6327XT by Infineon Technologies AG
Results Overview of SMBT2907AE6327XT by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMBT2907AE6327XT Information
SMBT2907AE6327XT by Infineon Technologies AG is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for SMBT2907AE6327XT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Transistors | 35613 |
|
RFQ |
Part Details for SMBT2907AE6327XT
SMBT2907AE6327XT CAD Models
SMBT2907AE6327XT Part Data Attributes
|
SMBT2907AE6327XT
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SMBT2907AE6327XT
Infineon Technologies AG
Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, GREEN PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz | |
Turn-off Time-Max (toff) | 110 ns | |
Turn-on Time-Max (ton) | 50 ns |
Alternate Parts for SMBT2907AE6327XT
This table gives cross-reference parts and alternative options found for SMBT2907AE6327XT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBT2907AE6327XT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMBT2907AE6327HTSA1 | Infineon Technologies AG | $0.0507 | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, | SMBT2907AE6327XT vs SMBT2907AE6327HTSA1 |
SFT2907A/46S | Solid State Devices Inc (SSDI) | Check for Price | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-46, TO-46, 3 PIN | SMBT2907AE6327XT vs SFT2907A/46S |
SFT2907A/46 | Solid State Devices Inc (SSDI) | Check for Price | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-46, TO-46, 3 PIN | SMBT2907AE6327XT vs SFT2907A/46 |
933508400235 | NXP Semiconductors | Check for Price | TRANSISTOR 600 mA, 60 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SST3, SMD, 3 PIN, BIP General Purpose Small Signal | SMBT2907AE6327XT vs 933508400235 |
NTM2907AR | NEC Electronics America Inc | Check for Price | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC, MINIMOLD PACKAGE-3 | SMBT2907AE6327XT vs NTM2907AR |
520200202 | STMicroelectronics | Check for Price | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-39 | SMBT2907AE6327XT vs 520200202 |
2N2905ACSM-QR-B | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 600mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, HERMETIC SEALED, LCC1-3 | SMBT2907AE6327XT vs 2N2905ACSM-QR-B |
2N2905ACSM-QR-B | TT Electronics Resistors | Check for Price | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, HERMETIC SEALED, LCC1-3 | SMBT2907AE6327XT vs 2N2905ACSM-QR-B |
FHS2907A | Fenghua (HK) Electronics Ltd | Check for Price | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | SMBT2907AE6327XT vs FHS2907A |
Q68000-A6474 | Infineon Technologies AG | Check for Price | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | SMBT2907AE6327XT vs Q68000-A6474 |