-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 600W, 12.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMBJP6KE15A-TP by Micro Commercial Components is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMBJP6KE15A-TPMSCT-ND
|
DigiKey | TVS DIODE 12.8VWM 21.2V DO214AA Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
42831 In Stock |
|
$0.0607 / $0.2800 | Buy Now |
DISTI #
833-SMBJP6KE15A-TP
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 21.2V 600W 28.8A RoHS: Compliant | 5242 |
|
$0.0840 / $0.2800 | Buy Now |
DISTI #
V36:1790_06842885
|
Arrow Electronics | TVS Diode Single Uni-Dir 12.8V 600W 2-Pin SMB T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Date Code: 2450 | Americas - 3000 |
|
$0.0607 / $0.0712 | Buy Now |
|
Future Electronics | TVS Diode Single Uni-Dir 12.8V 600W 2-Pin SMB T/R RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel | 1371000Reel |
|
$0.0891 / $0.0957 | Buy Now |
DISTI #
88073943
|
Verical | TVS Diode Single Uni-Dir 12.8V 600W 2-Pin SMB T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2438 | Americas - 960000 |
|
$0.2744 | Buy Now |
DISTI #
88119152
|
Verical | TVS Diode Single Uni-Dir 12.8V 600W 2-Pin SMB T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2450 | Americas - 3000 |
|
$0.0607 / $0.0712 | Buy Now |
|
Future Electronics | TVS Diode Single Uni-Dir 12.8V 600W 2-Pin SMB T/R Min Qty: 3000 Package Multiple: 3000 |
1371000 null |
|
$0.0891 / $0.0957 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 1098000 |
|
$0.1472 / $0.1595 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMBJP6KE15A-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SMBJP6KE15A-TP
Micro Commercial Components
Trans Voltage Suppressor Diode, 600W, 12.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Part Package Code | DO-214AA | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | MCC | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 15.8 V | |
Breakdown Voltage-Min | 14.3 V | |
Breakdown Voltage-Nom | 15 V | |
Clamping Voltage-Max | 21.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 12.8 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for SMBJP6KE15A-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJP6KE15A-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMBJP6KE15E3TR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, 12.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN | SMBJP6KE15A-TP vs SMBJP6KE15E3TR |
SMBJP6KE15-TP-HF | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, | SMBJP6KE15A-TP vs SMBJP6KE15-TP-HF |
The recommended footprint and land pattern for the SMBJP6KE15A-TP can be found in the Micro Commercial Components' application note or in the IPC-7351 standard. It is essential to follow the recommended footprint and land pattern to ensure reliable soldering and to prevent thermal and mechanical stress.
To ensure optimal reliability, handle the SMBJP6KE15A-TP by the body, avoid touching the leads, and minimize bending or flexing of the leads. It is also recommended to store the devices in a dry, cool place, away from direct sunlight and moisture.
The maximum allowable voltage derating for the SMBJP6KE15A-TP is typically 10-15% below the maximum rated voltage. However, it is recommended to consult the datasheet or contact Micro Commercial Components for specific derating guidelines.
The SMBJP6KE15A-TP is rated for operation up to 150°C. However, it is recommended to derate the voltage and current ratings according to the temperature derating curve provided in the datasheet. It is also essential to ensure proper heat sinking and thermal management to prevent overheating.
The SMBJP6KE15A-TP can be soldered using a soldering iron with a temperature of 250-260°C. It is recommended to use a solder with a melting point of 180-190°C and to follow the recommended soldering profile to prevent thermal damage.