Part Details for SMBJ90CA by AnBon Semi
Results Overview of SMBJ90CA by AnBon Semi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMBJ90CA Information
SMBJ90CA by AnBon Semi is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMBJ90CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 4.1A 146V 100V 90V SMB ESD and Surge Protection (TVS/ESD) ROHS | 540 |
|
$0.0264 / $0.0586 | Buy Now |
Part Details for SMBJ90CA
SMBJ90CA CAD Models
SMBJ90CA Part Data Attributes
|
SMBJ90CA
AnBon Semi
Buy Now
|
Compare Parts:
SMBJ90CA
AnBon Semi
|
Samacsys Manufacturer | AnBon |